LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Advanced Energy 4AA12-P4 product image
실제 제품과 다를 수 있음

Advanced Energy 4AA12-P4

제조업체
제조사 품번
4AA12-P4
LCSC 번호
C7020732
포장
DIP,75.4x38.1mm
고객 번호
주요 제원
0V~4kV 11V~16V DIP,75.4x38.1mm DC DC Converters RoHS
데이터시트Advanced Energy 4AA12-P4
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 584.062$ 584.06
200+$ 548.5503$ 109710.06
500+$ 530.2201$ 265110.05
1,000+$ 521.1631$ 521163.10
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체Advanced Energy
포장DIP,75.4x38.1mm
Function-
Output Voltage0V~4kV
Ripple Noise-
Operating Temperature-40℃~+65℃
Type-
Quiescent Supply Current-
Voltage - Supply11V~16V
Capacitive Load(Max)-
Number of Outputs1
Iout1mA
Output Voltage Accuracy-
Height-
Frequency - Switching-
Conversion Efficiency-
Features-
Length-
Width-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The UltraVolt AA Series consists of high-voltage, miniature PCB-mount, regulated DC-DC converters. These units are designed and manufactured using advanced power conversion topologies with SMT and packaging processes, delivering high reliability and high performance.

주요 특징

AI 번역
  • 22% smaller than standard A-series
  • Eight models available, output voltage range from 0 to 62V up to 0 to 6kV
  • 4W, 20W, or 30W output power
  • Maximum output current capability down to 0V
  • Wide input voltage range
  • Unlimited output short-circuit protection
  • Output current and voltage monitoring
  • Fixed frequency, low energy storage design
  • UL/cUL recognized components; CE marked (compliant with LVD and RoHS directives)

응용 분야

AI 번역
  • Bias power supply
  • Detector
  • Piezoelectric device
  • Amplifier
  • Photomultiplier tube