LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
Silicon Motion SM662GED BFSS product image
Photos non contractuelles

Silicon Motion SM662GED BFSS

Fabricant
Réf. Fab.
SM662GED BFSS
Réf. LCSC
C7011647
Condit.
BGA-100(14x18)
Numéro Client
Caract. clés
BGA-100(14x18) Memory RoHS
Fiche TechniqueSilicon Motion SM662GED BFSS
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Memory/Memory
FabricantSilicon Motion
Condit.BGA-100(14x18)
FeaturesBuilt-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Enhanced write protection function;Secure write protection function;Secure erase function

Description

Traduction par IA

Ferri-eMMC is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC eases PCB design and enables low-cost manufacturing. Built with industry proven controllers and high quality NAND components, Ferri-eMMC offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC features industry leading low dppm, AEC-Q100 qualification, and product longevity support.

Caractéristiques

Traduction par IA
  • Advanced Hardware BCH Error Correcting Code (ECC) Engine
  • StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
  • Even distribution of program / erase cycles across all NAND flash chips
  • Maximizes the lifespan with low Write Amplification Index (WAI)
  • Advanced system level protection against unstable power
  • Software / hardware write protect option
  • Multiple user data security zones
  • Software / hardware secure erase function
  • PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost
  • Automotive IVI compliance to the AEC-Q100 requirements

Applications

Traduction par IA
  • Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC for higher performance and capacity options.
  • Ferri-eMMC can be customized via firmware for specific features and applications.