LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SGMICRO SGM48753YTS16G/TR product image
Immagini a scopo illustrativo

SGMICRO SGM48753YTS16G/TR

Produttore
SGMICROAsian Brands
Cod. Prod.
SGM48753YTS16G/TR
Cod. LCSC
C700302
Imballo
TSSOP-16
Numero Cliente
Attr. chiave
2.5V~5.5V 0.001uA Break-before-make function TSSOP-16 Signal Switches, Multiplexers, Decoders
Scheda TecnicaSGMICRO SGM48753YTS16G/TR
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7406$ 0.74
10+$ 0.5692$ 5.69
30+$ 0.4835$ 14.51
100+$ 0.3979$ 39.79
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ProduttoreSGMICRO
ImballoTSSOP-16
Type-
Voltage - Supply2.5V~5.5V
Number of Channels-
Operating Temperature-40℃~+85℃
Quiescent Current0.001uA
Current - Output High(IOH)-
Propagation Delay-
FunctionBreak-before-make function
Current - Output Low(IOL)-

Descrizione

Traduzione AI

SGM48753 is a CMOS analog IC configured as three single-pole double-throw (SPDT) switches. This CMOS device operates from a 2.5V to 5.5V single supply. Each switch handles rail-to-rail analog signals. At +25°C, the off-state leakage current is only 1nA (typical). All digital inputs support 1.8V logic control I/O. The SGM48753 is available in Green SOIC-16, SSOP-16, TSSOP-16, and TQFN-3×3-16L packages. It operates over a temperature range of -40°C to +85°C.

Caratteristiche

Traduzione AI
  • Guaranteed on-resistance 48Ω (typical) at 5V supply
  • Guaranteed channel-to-channel on-resistance matching
  • Low off-state leakage current 1nA (typical) at 25°C
  • Low on-state leakage current 1nA (typical) at 25°C
  • Optimized rise and fall times on A, B, C control pins to minimize clock feedthrough
  • 2.5V to 5.5V single-supply operation
  • 1.8V logic compatible
  • Low distortion: 0.7% (RL = 600Ω, f = 20Hz to 20kHz)
  • High off-state isolation: -83dB (RL = 50Ω, f = 1MHz)
  • Low crosstalk: -110dB (RL = 50Ω, f = 1MHz)
  • Operating temperature range -40°C to +85°C
  • Available in green SOIC-16, SSOP-16, TSSOP-16, and TQFN-3×3-16L packages

Applicazioni

Traduzione AI
  • Battery-powered equipment
  • Audio and video signal routing
  • Low-voltage data acquisition systems
  • Communication circuits
  • Automotive