GAPTEC Electronic 2S7A_4809S1U
| Produttore | |
| Cod. Prod. | 2S7A_4809S1U |
| Cod. LCSC | C6997288 |
| Imballo | SIP,19.5x6mm |
| Numero Cliente | |
| Attr. chiave | 9V 43.2V~52.8V SIP,19.5x6mm DC DC Converters RoHS |
| Scheda Tecnica | GAPTEC Electronic 2S7A_4809S1U |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 222.2mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Power | 2W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 222.2mA | |
| Output Voltage | 9V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Power | 2W |
Descrizione
The 2S7A_1U series is a family of cost effective 2W single & dual output DC-DC converters. These converters achieve low cost and ultra-minia ture SIP7 pin size. Devices are encapsulated using flame retardant resin. High performance features include 1000VDC input/output isolation, high efficiency operation and output voltage accuracy of ±3% maxi mum. Standard features include an input range of ±10% tolerance and low output ripple and noise.
Caratteristiche
- Small footprint 7 Pin SIL package
- Low ripple and noise
- 1kVDC isolation
- RoHS compliance
- Temperature range: -40°C < +85°C
- Efficiency up to 80%
- Internal SMD construction
- Encapsulated using flame retardant resin
- 1000VDC input/output isolation
- High efficiency operation
- Output voltage accuracy of ±3% maximum
- Input range of ±10% tolerance
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12.7251 | $ 12.73 |
| 200+ | $ 5.0777 | $ 1015.54 |
| 500+ | $ 4.9078 | $ 2453.90 |
| 1,000+ | $ 4.8237 | $ 4823.70 |
Package Standard25/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 222.2mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Power | 2W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | GAPTEC Electronic | |
| Imballo | SIP,19.5x6mm | |
| Number of Outputs | 1 | |
| Iout | 222.2mA | |
| Output Voltage | 9V |
| Tipo | Descrizione | |
|---|---|---|
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 77% | |
| Voltage - Supply | 43.2V~52.8V | |
| Output Power | 2W |
Descrizione
The 2S7A_1U series is a family of cost effective 2W single & dual output DC-DC converters. These converters achieve low cost and ultra-minia ture SIP7 pin size. Devices are encapsulated using flame retardant resin. High performance features include 1000VDC input/output isolation, high efficiency operation and output voltage accuracy of ±3% maxi mum. Standard features include an input range of ±10% tolerance and low output ripple and noise.
Caratteristiche
- Small footprint 7 Pin SIL package
- Low ripple and noise
- 1kVDC isolation
- RoHS compliance
- Temperature range: -40°C < +85°C
- Efficiency up to 80%
- Internal SMD construction
- Encapsulated using flame retardant resin
- 1000VDC input/output isolation
- High efficiency operation
- Output voltage accuracy of ±3% maximum
- Input range of ±10% tolerance
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

