LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABB QBDW025A0B641-HZ product image
Abbildung ähnlich

ABB QBDW025A0B641-HZ

Hersteller
Herst.-Teilenr.
QBDW025A0B641-HZ
LCSC-Nr.
C6958143
Verp.
DIP,58.4x36.8mm
Kundennummer
Hauptmerkm.
12V 36V~75V DIP,58.4x36.8mm DC DC Converters RoHS
DatenblattABB QBDW025A0B641-HZ
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 320.0058$ 320.01
192+$ 127.6853$ 24515.58
504+$ 123.4178$ 62202.57
1,008+$ 121.3094$ 122279.88
Standardgehäuse24/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerABB
Verp.DIP,58.4x36.8mm
Number of Outputs1
Iout25A
Output Voltage12V
Isolation Voltage(Vrms)2.25kV
FeaturesDigital control architecture;Synchronous rectification control;Remote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery
Voltage - Supply36V~75V
Conversion Efficiency95.9%
Output Power300W

Beschreibung

KI-Übersetzung

The QBVW025A0B Barracuda series of dc-dc converters are a new generation of fully regulated DC/DC power modules designed to support 12Vdc intermediate bus applications where multiple low voltages are subsequently generated using point of load (POL) converters, as well as other application requiring a tightly regulated output voltage. The QBVW025A0B series operate from an input voltage range of 36 to 75Vdc and provide up to 25A output current at output voltages of 12Vdc in an industry standard, DOSA compliant quarter brick. The converter incorporates digital control, synchronous rectification technology, a fully regulated control topology, and innovative packaging techniques to achieve efficiency exceeding 96% at 12V output. This leads to lower power dissipations such that for many applications a heat sink is not required. Standard features include on/off control, output overcurrent and over voltage protection, over temperature protection, input under and over voltage lockout. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. Built-in filtering for both input and output minimizes the need for external filtering.

Merkmale

KI-Übersetzung
  • Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863. Compliant to REACH Directive (EC) No 1907/2006
  • High and flat efficiency profile – >95.5% at 12Vdc, 40% load to 100% output
  • Wide Input voltage range: 36 - 75Vdc
  • Delivers up to 25Adc output current
  • Fully very tightly regulated output voltage
  • Low output ripple and noise
  • Industry standard, DOSA Compliant Quarter brick: 58.4 mm×36.8 mm×11.7 mm (2.30 in × 1.45 in × 0.46 in)
  • Constant switching frequency
  • Positive Remote On/Off logic
  • Output over current/voltage protection
  • Over temperature protection
  • Wide operating temperature range (-40°C to 85°C)
  • ANSI/UL 62368 - 1 and CAN/CSA C22.2 No. 62368 - 1 Recognized, DIN VDE 0868 - 1/A11:2017 (EN62368 - 1:2014/A11:2017)
  • CE mark to 2014/35/EU directive
  • Meets the voltage and current requirements for ETSI 300 - 132 - 2 and complies with and licensed for Basic insulation rating 2250 Vdc
  • Isolation tested in compliance with IEEE 802.3 PoE standards
  • ISO 9001 and ISO14001 certified manufacturing facilities

Anwendungen

KI-Übersetzung
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Servers and storage applications
  • Networking equipment including Power over Ethernet (PoE)
  • Fan assemblies and other systems requiring a tightly regulated output voltage