LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Cosel PLA50F-24 product image
Immagini a scopo illustrativo

Cosel PLA50F-24

Produttore
Cod. Prod.
PLA50F-24
Cod. LCSC
C6952205
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters RoHS
Scheda TecnicaCosel PLA50F-24
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 70.0021$ 70.00
200+$ 27.9323$ 5586.46
500+$ 26.9992$ 13499.60
1,000+$ 26.5368$ 26536.80
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Caratteristiche

Traduzione AI
  • Low Profile (15, 30, 50, 100, 150, 300W : 1U size. 600W : 2U size)
  • Wide temperature range (-20°C to +70°C, Derating is required)
  • Harmonic attenuator (Complies with IEC61000-3-2 class A)
  • Universal input (AC85 - 264V, Derating is required)
  • Low power consumption at no load
  • Screw hold type terminal block (Only PLA300F and PLA600F)
  • Complies with SEMI F-47 (Option -U : Refer to instruction manual)
  • Many optional functions
  • Compact design (Depth: 73mm 2.87inches)
  • Low power consumption (1.0W typ AC240Vin, no load at standard model)
  • UL508 approved (Except option -J), and complies with SEMI F47
  • Various connection interface options (vertical terminal [-T], AMP connector [-J])
  • Compact design (Depth: 88mm 3.46inches)
  • Compact design (Depth: 99mm 3.90inches)
  • Compact design (Depth: 109mm 4.29inches)
  • High efficiency 88% typ PLA100F-24, AC230Vin, 100% load
  • UL508 approved (Except option -J), and complies with SEMI F47 (see instruction manual 1.1)
  • High efficiency 90% typ PLA150F-24, AC230Vin, 100% load
  • Longer life (see Instruction Manual)
  • Low profile (meets 1U height = 41 mm or 1.61 inches)
  • Wide operating temperature range (-20°C to +70°C see instruction manual)
  • Slow fan speed at no load
  • Cost-effective
  • Low profile (meets 2U height = 61 mm or 2.40 inches)