Cosel DBS700B28
| Hersteller | |
| Herst.-Teilenr. | DBS700B28 |
| LCSC-Nr. | C6931915 |
| Verp. | DIP,116.8x61mm |
| Kundennummer | |
| Hauptmerkm. | 28V 200V~400V DIP,116.8x61mm DC DC Converters RoHS |
| Datenblatt | Cosel DBS700B28 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,116.8x61mm | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 28V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 90.5% | |
| Voltage - Supply | 200V~400V | |
| Output Power | 700W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,116.8x61mm | |
| Number of Outputs | 1 | |
| Iout | 25A |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 28V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 90.5% | |
| Voltage - Supply | 200V~400V | |
| Output Power | 700W |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ideal for distributed power systems
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF (on both side of input and output)
- Inverter operating monitoring (IOG)
- Mounting hole (M3 tapped)
- The beet noise is decreased by installing of the crystal oscillator (DBS700)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL, C-UL recognized, TuV approved
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 333.32 | $ 333.32 |
| 200+ | $ 313.0528 | $ 62610.56 |
| 500+ | $ 302.5921 | $ 151296.05 |
| 1,000+ | $ 297.4234 | $ 297423.40 |
Standardgehäuse1/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,116.8x61mm | |
| Number of Outputs | 1 | |
| Iout | 25A | |
| Output Voltage | 28V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 90.5% | |
| Voltage - Supply | 200V~400V | |
| Output Power | 700W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Cosel | |
| Verp. | DIP,116.8x61mm | |
| Number of Outputs | 1 | |
| Iout | 25A |
| Typ | Beschreibung | |
|---|---|---|
| Output Voltage | 28V | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Conversion Efficiency | 90.5% | |
| Voltage - Supply | 200V~400V | |
| Output Power | 700W |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ideal for distributed power systems
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF (on both side of input and output)
- Inverter operating monitoring (IOG)
- Mounting hole (M3 tapped)
- The beet noise is decreased by installing of the crystal oscillator (DBS700)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL, C-UL recognized, TuV approved
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

