Broadcom HCPL-2201-500E
| Fabricant | |
| Réf. Fab. | HCPL-2201-500E |
| Réf. LCSC | C692019 |
| Condit. | SOP |
| Numéro Client | |
| Caract. clés | 25mA 5V 1.5V 4.5V~20V DC SOP Logic Output Optoisolators RoHS |
| Fiche Technique | Broadcom HCPL-2201-500E |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricant | Broadcom | |
| Condit. | SOP | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 300ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 1kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricant | Broadcom | |
| Condit. | SOP | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 300ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 1kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- The HCPL22XX and HCPL-02XX contain a GaAsP LED while the HCNW22XX contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping.
- A superior internal shield on the HCPL-2211/12, HCPL0211, HCPL-2232, and HCNW2211 guarantees common mode transient immunity of 10 kV/μs at a common mode voltage of 1000 V.
- 10 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V (HCPL-2211/2212/0211/2232, HCNW2211)
- Wide operating VCC range: 4.5V to 20V
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current (1.6 mA to 1.8 mA) Hysteresis
- Totem pole output (no pull-up resistor required)
- Available in 8-pin DIP, SOIC-8, wide body packages
- Guaranteed performance from -40°C to +85°C
- Safety approval – UL recognized -3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW22XX) per UL1577 – CSA approved
- IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 Vpeak (HCPL-2211/2212 Option 060 only) and VIORM = 1414 Vpeak (HCNW22XX only)
- MIL-PRF-38534 hermetic version available (HCPL-52XX/62XX)
Applications
Traduction par IA
- Isolation of high-speed logic systems
- Computer-peripheral interfaces
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High-speed line receiver
- Power control systems
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricant | Broadcom | |
| Condit. | SOP | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 300ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 1kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Catégorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricant | Broadcom | |
| Condit. | SOP | |
| Load Voltage | - | |
| Power Dissipation | 210mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 300ns | |
| High Level Delay Time | 300ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 5mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 1kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- The HCPL22XX and HCPL-02XX contain a GaAsP LED while the HCNW22XX contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping.
- A superior internal shield on the HCPL-2211/12, HCPL0211, HCPL-2232, and HCNW2211 guarantees common mode transient immunity of 10 kV/μs at a common mode voltage of 1000 V.
- 10 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V (HCPL-2211/2212/0211/2232, HCNW2211)
- Wide operating VCC range: 4.5V to 20V
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current (1.6 mA to 1.8 mA) Hysteresis
- Totem pole output (no pull-up resistor required)
- Available in 8-pin DIP, SOIC-8, wide body packages
- Guaranteed performance from -40°C to +85°C
- Safety approval – UL recognized -3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW22XX) per UL1577 – CSA approved
- IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 Vpeak (HCPL-2211/2212 Option 060 only) and VIORM = 1414 Vpeak (HCNW22XX only)
- MIL-PRF-38534 hermetic version available (HCPL-52XX/62XX)
Applications
Traduction par IA
- Isolation of high-speed logic systems
- Computer-peripheral interfaces
- Microprocessor system interfaces
- Ground loop elimination
- Pulse transformer replacement
- High-speed line receiver
- Power control systems
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Détails |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



