LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MaxBotix Inc. MB7583-111 product image
Abbildung ähnlich

MaxBotix Inc. MB7583-111

Hersteller
Herst.-Teilenr.
MB7583-111
LCSC-Nr.
C6903143
Verp.
-
Kundennummer
Hauptmerkm.
Ultrasonic Receivers, Transmitters RoHS
DatenblattMaxBotix Inc. MB7583-111
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
1+$ 339.7698$ 339.77
200+$ 319.1116$ 63822.32
500+$ 308.4485$ 154224.25
1,000+$ 303.1803$ 303180.30
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSensors, Transducers/Ultrasonic Receivers, Transmitters
HerstellerMaxBotix Inc.
Verp.-
FeaturesFirst wave detection;Temperature compensation / speed of sound compensation

Beschreibung

KI-Übersetzung

The SCXL-MaxSonar-WR/WRC sensor series features effective self-cleaning functionality, designed to reduce the effects of condensation in enclosed or high-humidity environments (dew, frost, etc.). This sensor is a cost-effective solution for applications requiring precise ranging, low-voltage operation, space savings, low cost, self-cleaning, and IP67 weatherproof rating. This sensor component module enables users currently relying on other more expensive precision rangefinders to reduce system costs without sacrificing performance. The series provides high-accuracy, high-resolution ultrasonic proximity detection and ranging in air, featuring 1mm resolution, target size and operating voltage compensation for improved accuracy, excellent external noise source rejection, internal acoustic velocity temperature compensation, and optional external acoustic velocity temperature compensation. Models are available in 5-meter or 10-meter range variants; the ultrasonic sensor can detect objects from 30cm to the maximum range, with objects closer than 30cm typically reported as 30cm. Interface output formats include pulse width, analog voltage, and digital serial (RS232 or TTL). Factory calibration is standard.

Merkmale

KI-Übersetzung
  • Self-cleaning algorithm
  • Typical reading stability of 1mm at 1 meter
  • Factory-matched accuracy, typically 1% or better
  • Target size and operating voltage compensation
  • Internal temperature compensation
  • Optional external temperature compensation
  • Reports distance to largest object (MB7568, MB7569, MB7588, MB7589)
  • Reports distance to first detectable object (MB7560, MB7563, MB7566, MB7567, MB7580, MB7583, MB7586, MB7587)
  • Excellent clutter suppression
  • Enhanced chemical resistance
  • Easy-to-use interface with multiple distance output options
  • Automatic acoustic noise handling
  • Compact form factor, easy to mount
  • Calibrated sensors minimize unit-to-unit variation
  • Pulse width, 1μs/mm resolution
  • Analog voltage, 5mm or 10mm resolution
  • Serial, 1mm resolution (RS232 or TTL)
  • Low-cost ultrasonic rangefinder
  • 5m or 10m detection range
  • 1mm resolution
  • Distance sensing range of 30cm to 5m or 50cm to 10m depending on model
  • Excellent MTBF
  • Free-running operation with superior noise suppression
  • Operating temperature range: -40°C to +65°C
  • Operating voltage: 2.7V to 5.5V
  • Current consumption approximately 68mA at 5V
  • IP67 protection rating
  • Sensor should remain powered and free-running to enable self-cleaning function

Anwendungen

KI-Übersetzung
  • Level measurement
  • Silo level measurement
  • Remote object detection
  • Height monitoring
  • Automatic dimension measurement