LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC6908IDCB-1#TRMPBF product image
  • LTC6908IDCB-1#TRMPBF thumbnail 1
  • LTC6908IDCB-1#TRMPBF thumbnail 2
  • LTC6908IDCB-1#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI LTC6908IDCB-1#TRMPBF

Produttore
Cod. Prod.
LTC6908IDCB-1#TRMPBF
Cod. LCSC
C689654
Imballo
DFN-6-EP(2x3)
Numero Cliente
Attr. chiave
DFN-6-EP(2x3) Programmable Timers and Oscillators RoHS
Scheda TecnicaADI LTC6908IDCB-1#TRMPBF
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 9
9 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 12.9794$ 12.98
10+$ 12.3943$ 123.94
30+$ 11.3816$ 341.45
100+$ 10.4966$ 1049.66
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ProduttoreADI
ImballoDFN-6-EP(2x3)

Descrizione

Traduzione AI

The LTC6908 is an easy-to-use precision oscillator that provides 2-outputs, shifted by either 180° or 90°. The oscillator frequency is programmed by a single external resistor (RgEI) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7V to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10k to 2M is used to select an oscillator frequency from 50kHz to 10MHz (5V supply). The oscillator can be easily programmed using the simple formula outlined below: tan = 10MHz • 10K/RSET The LTC6908’s SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the center frequency. When SSFM is enabled, the rate of modulation is selected by the user. The three possible modulation rates are fOUT/16, fOUT/32 and fOUT/64.

Caratteristiche

Traduzione AI
  • LTC6908-1: Complementary Outputs (I°/I8I°)
  • LTC6908-2: Quadrature Outputs (I°/9I°)
  • 50kHz to 10MHz Frequency Range
  • One External Resistor Sets the Frequency
  • Optional Spread Spectrum Frequency Modulation for Improved EMC Performance
  • ±10% Frequency Spreading
  • 400μA Supply Current Typical (V⁺ = 5V, 50kHz)
  • Frequency Error △1.5% Max (TA = 25°C, V⁺ = 3V)
  • ±40ppm/°C Temperature Stability
  • Fast Start-Up Time: 260µs Typical (1MHz)
  • Outputs Muted Until Stable
  • Operates from a Single 2.7V to 5.5V Supply
  • Available in Low Profile (1mm) ThinSOT and DFN (2mm × 3mm) Packages
  • AEC-Q100 Qualified for Automotive Applications

Applicazioni

Traduzione AI
  • Switching Power Supply Clock Reference
  • Portable and Battery-Powered Equipment
  • Precision Programmable Oscillator
  • Charge Pump Driver