LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC6247CTS8#TRMPBF product image
Immagini a scopo illustrativo

ADI LTC6247CTS8#TRMPBF

Produttore
Cod. Prod.
LTC6247CTS8#TRMPBF
Cod. LCSC
C689028
Imballo
TSOT-23-8
Numero Cliente
Attr. chiave
50mA 2 500uV 90V/us 110dB 100nA 1mA 180MHz Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-8 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaADI LTC6247CTS8#TRMPBF
Conformità RoHS1 documenti disponibili
Parti alternative10
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.851$ 3.85
200+$ 1.491$ 298.20
500+$ 1.4386$ 719.30
1,000+$ 1.4123$ 1412.30
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreADI
ImballoTSOT-23-8
Output Current50mA
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate90V/us
Input Offset Current(Ios)250nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current100nA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1mA
Gain Bandwidth Product180MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density4.2nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.25V

Descrizione

Traduzione AI

The LTC6246/LTC6247/LTC6248 are single/dual/quad low power, high speed unity gain stable rail-to-rail input/output operational amplifiers. On only 1mA of supply current they feature an impressive 180MHz gain-bandwidth product, 90V/µs slew rate and a low 4.2nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes these amplifiers unique among rail-to-rail input/output op amps with similar supply currents. They are ideal for lower supply voltage high speed signal conditioning systems. The LTC6246 family maintains high efficiency performance from supply voltage levels of 2.5V to 5.25V and is fully specified at supplies of 2.7V and 5.0V. For applications that require power-down, the LTC6246 and the LTC6247 in MS10 offer a shutdown pin which disables the amplifier and reduces current consumption to 42µA. The LTC6246 family can be used as a plug-in replacement for many commercially available op amps to reduce power or to improve input/output range and performance.

Caratteristiche

Traduzione AI
  • Gain Bandwidth Product: 180MHz
  • –3dB Frequency (Av = 1): 120MHz
  • Low Quiescent Current: 1mA Max
  • High Slew Rate: 90V/µs
  • Input Common Mode Range Includes Both Rails
  • Output Swings Rail-to-Rail
  • Low Broadband Voltage Noise: 4.2nV/√Hz
  • Power-Down Mode: 42µA
  • Fast Output Recovery
  • Supply Voltage Range: 2.5V to 5.25V
  • Input Offset Voltage: 0.5mV Max
  • Input Bias Current: 100nA
  • Large Output Current: 50mA
  • CMRR: 110dB
  • Open Loop Gain: 45V/mV
  • Operating Temperature Range: -40°C to 125°C
  • Single in 6-Lead TSOT-23
  • Dual in MS8, 2mm × 2mm DFN, TSOT-23, MS10
  • Quad in MS16

Applicazioni

Traduzione AI
  • Low Voltage, High Frequency Signal Processing
  • Driving A/D Converters
  • Rail-to-Rail Buffer Amplifiers
  • Active Filters
  • Video Amplifiers
  • Fast Current Sensing Amplifiers
  • Battery Powered Equipment

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
LTC6247ITS8#TRMPBFADITSOT-23-87$ 5.5143
MAX4453EKA+TMAXIMSOT-23-810$ 8.9012
LTC6247HTS8#TRMPBFADITSOT-23-80$ 4.4689
LTC6247HTS8#TRPBFADITSOT-23-80$ 4.4931
LTC6247ITS8#TRPBFADITSOT-23-80$ 4.1304
LTC6247CTS8#TRPBFADITSOT-23-80$ 3.6118
LTC6253HTS8#TRPBFADITSOT-23-80$ 5.6322
LTC6253ITS8#TRPBFADITSOT-23-80$ 5.1505
LTC6253CTS8#TRPBFADITSOT-23-80$ 4.484
MAX4353EKA+TMAXIMSOT-23-80$ 0.0618