TE Connectivity CPF1206B750KE1
| Produttore | |
| Cod. Prod. | CPF1206B750KE1 |
| Cod. LCSC | C6887295 |
| Imballo | 1206 |
| Numero Cliente | |
| Attr. chiave | RES 750kΩ ±0.1% 0.125W 1206 |
| Scheda Tecnica | TE Connectivity CPF1206B750KE1 |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 1206 | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 1206 | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1595 | $ 0.16 |
| 200+ | $ 0.0637 | $ 12.74 |
| 500+ | $ 0.0615 | $ 30.75 |
| 1,000+ | $ 0.0605 | $ 60.50 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 1206 | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 1206 | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| RT1206BRD07750KL | YAGEO | Aggiorna | 1206 | 5,620 | $ 0.0723 | ||
| PTFR1206B750KP9 | RESI | Simili | 1206 | 2,895 | $ 0.239 | ||
| RNCF1206BTE750K | SEI(Stackpole Electronics Inc.) | Diretto | 1206 | 0 | $ 0.0734 | ||
| RG3216P-7503-B-T5 | SUSUMU | Aggiorna | 1206 | 0 | $ 0.104 | ||
| ERA-8AEB754V | PANASONIC | Aggiorna | 1206 | 0 | $ 0.1457 |

