CREE LED CMT1945-0000-000N0U0A27G
| Producent | |
| Nr części prod. | CMT1945-0000-000N0U0A27G |
| Nr LCSC | C6883237 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 4609lm 2700K 90 115° 34.7V Warm White LED COBs, Engines, Modules, Strips |
| Karta Katalogowa | CREE LED CMT1945-0000-000N0U0A27G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 4609lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 4609lm | |
| Color Temperature | 2700K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Warm White |
Opis
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.
Funkcje
- 14.5mm optical light source
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2500mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL recognized component (E349212)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 15.8353 | $ 15.84 |
| 200+ | $ 6.3184 | $ 1263.68 |
| 500+ | $ 6.1069 | $ 3053.45 |
| 1,000+ | $ 6.0028 | $ 6002.80 |
Standardowa Obudowa100/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 4609lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Warm White |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 4609lm | |
| Color Temperature | 2700K |
| Typ | Opis | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Warm White |
Opis
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.
Funkcje
- 14.5mm optical light source
- Minimum CRI options of 70, 80, 90, and 95
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2500mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL recognized component (E349212)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

