TRACO POWER TEN 3-4813N
| Producent | |
| Nr części prod. | TEN 3-4813N |
| Nr LCSC | C6880643 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | DC DC Converters RoHS |
| Karta Katalogowa | TRACO POWER TEN 3-4813N |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The TEN 3N Series is a drop in replacement of the prevalent TEN 3 Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55032 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to +85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.
Funkcje
- Wide 2:1 input range
- Input filter to meet EN 55032, class A and FCC, level A without external components
- Extended operating temperature range -40°C to +85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- High reliability, MTBF > 1.0 Mio. h
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 16.4101 | $ 16.41 |
Standardowa Obudowa10/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | TRACO POWER | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The TEN 3N Series is a drop in replacement of the prevalent TEN 3 Series. The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55032 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to +85°C make these converters an ideal solution for cost critical but demanding applications. With the standard pinning it is a drop in replacement for common 3 Watt converters in DIP24 package.
Funkcje
- Wide 2:1 input range
- Input filter to meet EN 55032, class A and FCC, level A without external components
- Extended operating temperature range -40°C to +85°C
- Models with 1,500 VDC and 3,000 VDC I/O isolation (functional insulation)
- High reliability, MTBF > 1.0 Mio. h
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

