LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC4261CUFD-2#TRPBF product image
실제 제품과 다를 수 있음

ADI LTC4261CUFD-2#TRPBF

제조업체
제조사 품번
LTC4261CUFD-2#TRPBF
LCSC 번호
C687832
포장
VQFN-24-EP(4x5)
고객 번호
주요 제원
VQFN-24-EP(4x5) Hot Swap Controllers RoHS
데이터시트ADI LTC4261CUFD-2#TRPBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 9.8644$ 9.86
200+$ 3.8186$ 763.72
500+$ 3.6843$ 1842.15
1,000+$ 3.6179$ 3617.90
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
제조업체ADI
포장VQFN-24-EP(4x5)
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC4261/LTC4261 - 2 negative voltage Hot SwapTM controllers allow a board to be safely inserted and removed from a live backplane. Using an external N - channel pass transistor, the board supply voltage can be ramped at an adjustable rate. The devices feature independently adjustable inrush current and overcurrent limits to minimize stresses on the pass transistor during start - up, input step and output short conditions. The LTC4261 defaults to latch - off while the LTC4261 - 2 defaults to auto - retry on overcurrent faults. An I2C interface and onboard 10 - bit ADC allow monitoring of board current, voltage and fault status. A single - wire broadcast mode is available to simplify the interface by eliminating two optoisolators. The controllers have additional features to interrupt the host when a fault has occurred, notify when output power is good, detect insertion of a board and turn off the pass transistor if an external supply monitor fails to indicate power good within a timeout period.

주요 특징

AI 번역
  • Allows Safe Insertion into Live –48V Backplanes
  • 10 - Bit ADC Monitors Current and Voltages
  • I2C/SMBus Interface or Single - Wire Broadcast Mode
  • Floating Topology Allows Very High Voltage Operation
  • Independently Adjustable Inrush and Overcurrent Limits
  • Controlled Soft - Start Inrush
  • Adjustable UV/OV Thresholds and Hysteresis
  • Sequenced Power Good Outputs with Delays
  • Adjustable Power Good Input Timeout
  • Programmable Latchoff or Auto - Retry After Faults
  • Alerts Host After Faults
  • Available in 28 - Lead Narrow SSOP and 24 - Lead (4mm×5mm) QFN Packages

응용 분야

AI 번역
  • AdvancedTCA Systems
  • Telecom Infrastructure
  • -48V Distributed Power Systems
  • Power Monitors