LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Broadcom HDSP-7801-LM000 product image
Immagini a scopo illustrativo

Broadcom HDSP-7801-LM000

Produttore
Cod. Prod.
HDSP-7801-LM000
Cod. LCSC
C6873115
Imballo
DIP-10
Numero Cliente
Attr. chiave
Green 1 75mW Common Anode 0.3 DIP-10 LED Character and Numeric RoHS
Scheda TecnicaBroadcom HDSP-7801-LM000
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.9888$ 4.99
200+$ 1.9921$ 398.42
400+$ 1.9254$ 770.16
1,000+$ 1.8921$ 1892.10
Package Standard200/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED Character and Numeric
ProduttoreBroadcom
ImballoDIP-10
Illumination ColorGreen
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation75mW
LED PolarityCommon Anode
Operating Temperature-40℃~+100℃
Height-
Digit/Alpha Size(inch)0.3
Width-
Length-
Forward Voltage Drop2.1V
Light Intensity7.5mcd

Descrizione

Traduzione AI

These 7.6 mm (0.3 inch) LED seven-segment displays are designed for viewing distances up to 3 m (10 ft). These devices feature industry-standard package dimensions and pinouts. Both numeric and ±1 overflow devices have a right-hand decimal point. All devices are available in common-anode or common-cathode configurations. These displays are ideal for most applications. Pin-compatible low-current versions are also available. Low-current displays are well suited for portable applications.

Caratteristiche

Traduzione AI
  • Compact package: 0.300" × 0.500", 2.54mm (0.1") pin pitch
  • Color options: AlInGaP deep red, AlInGaP red, AlInGaP yellow, AlInGaP green, and GaP orange
  • Superior appearance: uniform segment illumination, beveled segment edges, surface color for optimal contrast, ±50° viewing angle
  • Design flexibility: common anode or common cathode, right-hand decimal point, ±1 right-hand decimal point overflow character
  • Binned by luminous intensity: yellow and green devices color-binned; matched bins ensure uniform display

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
HDSP-A901BroadcomSimiliDIP-1010$ 7.3616
HDSP-7801-MM000BroadcomSimiliDIP-100$ 5.2857
CDSA30G1WChromeLEDSimiliDIP-100$ 2.7791
HDSP-A511-LM000BroadcomSimiliDIP-100$ 4.9633
LSHD-7801LITEONSimiliDIP-100$ 0.3301
5 altri componenti alternativi.Visualizza tutti i sostituti