PCTEL 8178D-HR
| Producent | |
| Nr części prod. | 8178D-HR |
| Nr LCSC | C6835153 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | Through Hole RF Antennas RoHS |
| Karta Katalogowa | PCTEL 8178D-HR |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - |
| Typ | Opis | |
|---|---|---|
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
Opis
8178D - The HR High Rejection, High Gain, Timing Antenna is a full GNSS band antenna covering GPS L1, GLONASS G1, Galileo E1, and BeiDou B1 satellite bands. PCTEL's proprietary filter design delivers broadband coverage while providing excellent out-of-band rejection across all GNSS bands. The antenna features an all-plastic, corrosion-resistant, low-profile enclosure suitable for vehicle or fixed mounting. This antenna is ideal for any global GNSS tracking or timing application requiring an externally mounted antenna with a long cable run.
Funkcje
- Supports GPS L1, GLONASS G1, Galileo E1, and BeiDou B1 bands
- Proprietary filter design achieves wideband coverage with excellent out-of-band rejection across all GNSS bands
- 40dB LNA gain
- Low noise figure <2.0dB
- IP67 protection rating, slim profile design
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 202.5626 | $ 202.56 |
| 200+ | $ 80.8247 | $ 16164.94 |
| 500+ | $ 78.1232 | $ 39061.60 |
| 1,000+ | $ 76.7883 | $ 76788.30 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Antennas | |
| Producent | PCTEL | |
| Opak. | Through Hole | |
| VSWR | - |
| Typ | Opis | |
|---|---|---|
| Antenna Type | - | |
| Peak Gain | - | |
| Frequency(Center/Band) | - |
Opis
8178D - The HR High Rejection, High Gain, Timing Antenna is a full GNSS band antenna covering GPS L1, GLONASS G1, Galileo E1, and BeiDou B1 satellite bands. PCTEL's proprietary filter design delivers broadband coverage while providing excellent out-of-band rejection across all GNSS bands. The antenna features an all-plastic, corrosion-resistant, low-profile enclosure suitable for vehicle or fixed mounting. This antenna is ideal for any global GNSS tracking or timing application requiring an externally mounted antenna with a long cable run.
Funkcje
- Supports GPS L1, GLONASS G1, Galileo E1, and BeiDou B1 bands
- Proprietary filter design achieves wideband coverage with excellent out-of-band rejection across all GNSS bands
- 40dB LNA gain
- Low noise figure <2.0dB
- IP67 protection rating, slim profile design
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

