DIODES SMF4L120CAQ-7
| Hersteller | |
| Herst.-Teilenr. | SMF4L120CAQ-7 |
| LCSC-Nr. | C6817831 |
| Verp. | DO-219AA |
| Kundennummer | |
| Hauptmerkm. | 193VC Clamp TVS DIODE DO-219AA |
| Datenblatt | DIODES SMF4L120CAQ-7 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | DO-219AA | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | DO-219AA | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This new generation TVS is designed for transient overvoltage protection. The combination of small size and high ESD surge capability makes it ideal for use in Power Management and Automotive Battery Contacts.
Merkmale
KI-Übersetzung
- 400W Peak Pulse Power Dissipation (10μs×1000μs Waveform)
- 5V to 200V Standoff Voltages
- Provides ESD Protection per IEC61000 - 4 - 2 Standard: Air ±30kV, Contact ±30kV
- Excellent Clamping Capability
- Fast Response Time: Typically Less Than 1.0ns for Uni - Direction, Less Than 5.0ns for Bi - Direction, Form 0 Volts to BV Min.
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; these parts are AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Anwendungen
KI-Übersetzung
- Power Management
- Automotive Battery Contacts
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2126 | $ 0.21 |
| 200+ | $ 0.0849 | $ 16.98 |
| 500+ | $ 0.082 | $ 41.00 |
| 1,000+ | $ 0.0806 | $ 80.60 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | DO-219AA | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | DO-219AA | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This new generation TVS is designed for transient overvoltage protection. The combination of small size and high ESD surge capability makes it ideal for use in Power Management and Automotive Battery Contacts.
Merkmale
KI-Übersetzung
- 400W Peak Pulse Power Dissipation (10μs×1000μs Waveform)
- 5V to 200V Standoff Voltages
- Provides ESD Protection per IEC61000 - 4 - 2 Standard: Air ±30kV, Contact ±30kV
- Excellent Clamping Capability
- Fast Response Time: Typically Less Than 1.0ns for Uni - Direction, Less Than 5.0ns for Bi - Direction, Form 0 Volts to BV Min.
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Suitable for automotive applications requiring specific change control; these parts are AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Anwendungen
KI-Übersetzung
- Power Management
- Automotive Battery Contacts
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

