ABLIC S-1741G17-A4T2U4
| Produttore | |
| Cod. Prod. | S-1741G17-A4T2U4 |
| Cod. LCSC | C6794880 |
| Imballo | HSNT-4(1010) |
| Numero Cliente | |
| Attr. chiave | 1.7V Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | ABLIC S-1741G17-A4T2U4 |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSNT-4(1010) | |
| Output Voltage | 1.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 350nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSNT-4(1010) | |
| Output Voltage | 1.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 350nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control |
Descrizione
The S-1740/1741 Series, developed using CMOS technology, is a positive voltage regulator with the supply voltage divided output, which features super low current consumption and low dropout voltage. The regulator block has low current consumption of 0.35 μA typ. and high-accuracy output voltage of ±1.0%. The function of the supply voltage divided output is prepared in the S-1740/1741 Series. The supply voltage divided output is a function that divides the input voltage (VIN) of the regulator into VIN/2 or VIN/3 and outputs the voltage. For example, this function makes it possible that the IC connects to a low voltage microcontroller A/D converter directly and the microcontroller monitors a battery voltage.
Caratteristiche
- Output voltage: VOUT = 1.0 V to 3.5 V, selectable in 0.05 V steps
- Input voltage: VIN = 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0%; 1.0 V to 1.45 V output products: ±15 mV (Ta = +25°C)
- Dropout voltage: 20 mV typ. (2.5 V output product, at IOUT = 10 mA, Ta = +25°C)
- Operating current consumption: ISS1 = 0.35 μA typ. (Ta = +25°C)
- Output current: 100 mA capable (at VIN ≥ VOUT(S) + 1.0 V)
- Input capacitor: ceramic capacitor compatible (1.0 μF or larger)
- Output capacitor: ceramic capacitor compatible (1.0 μF to 100 μF)
- Built-in overcurrent protection circuit: limits overcurrent through output transistor
- Output voltage: VPMOUT = VIN/2 (S-1740 series); VPMOUT = VIN/3 (S-1741 series)
- Operating current consumption: ISS1P = 0.15 μA typ. (Ta = +25°C)
- Output capacitor: ceramic capacitor compatible (100 nF to 220 nF), ensures long battery life
- Built-in enable circuit
- Operating temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applicazioni
- Constant-voltage power supply and battery voltage monitoring support for battery-powered device
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for home electric appliance
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.7686 | $ 1.77 |
| 200+ | $ 0.7063 | $ 141.26 |
| 500+ | $ 0.682 | $ 341.00 |
| 1,000+ | $ 0.6714 | $ 671.40 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSNT-4(1010) | |
| Output Voltage | 1.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 350nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSNT-4(1010) | |
| Output Voltage | 1.7V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 350nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Enable control |
Descrizione
The S-1740/1741 Series, developed using CMOS technology, is a positive voltage regulator with the supply voltage divided output, which features super low current consumption and low dropout voltage. The regulator block has low current consumption of 0.35 μA typ. and high-accuracy output voltage of ±1.0%. The function of the supply voltage divided output is prepared in the S-1740/1741 Series. The supply voltage divided output is a function that divides the input voltage (VIN) of the regulator into VIN/2 or VIN/3 and outputs the voltage. For example, this function makes it possible that the IC connects to a low voltage microcontroller A/D converter directly and the microcontroller monitors a battery voltage.
Caratteristiche
- Output voltage: VOUT = 1.0 V to 3.5 V, selectable in 0.05 V steps
- Input voltage: VIN = 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0%; 1.0 V to 1.45 V output products: ±15 mV (Ta = +25°C)
- Dropout voltage: 20 mV typ. (2.5 V output product, at IOUT = 10 mA, Ta = +25°C)
- Operating current consumption: ISS1 = 0.35 μA typ. (Ta = +25°C)
- Output current: 100 mA capable (at VIN ≥ VOUT(S) + 1.0 V)
- Input capacitor: ceramic capacitor compatible (1.0 μF or larger)
- Output capacitor: ceramic capacitor compatible (1.0 μF to 100 μF)
- Built-in overcurrent protection circuit: limits overcurrent through output transistor
- Output voltage: VPMOUT = VIN/2 (S-1740 series); VPMOUT = VIN/3 (S-1741 series)
- Operating current consumption: ISS1P = 0.15 μA typ. (Ta = +25°C)
- Output capacitor: ceramic capacitor compatible (100 nF to 220 nF), ensures long battery life
- Built-in enable circuit
- Operating temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applicazioni
- Constant-voltage power supply and battery voltage monitoring support for battery-powered device
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for home electric appliance
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| TLV70717DQNR | TI | Simili | X2-SON-4-EP(1x1) | 220 | $ 0.2397 | ||
| RP118K171D-TR | Nisshinbo Micro Devices Inc. | Simili | DFN1010-4B | 0 | $ 0.7365 | ||
| S-1740G17-A4T2U4 | ABLIC | Simili | HSNT-4(1010) | 0 | $ 1.5472 | ||
| S-1335F17-A4T2U3 | ABLIC | Simili | HSNT-4(1010) | 0 | $ 0.3492 | ||
| S-1312A17-A4T2U3 | ABLIC | Simili | HSNT-4(1010) | 0 | $ 0.3137 |

