LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC2057HMS8#TRPBF product image
실제 제품과 다를 수 있음

ADI LTC2057HMS8#TRPBF

제조업체
제조사 품번
LTC2057HMS8#TRPBF
LCSC 번호
C679260
포장
MSOP-8
고객 번호
주요 제원
1.5MHz 1 500nV 0.45V/us 30pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트ADI LTC2057HMS8#TRPBF
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.4711$ 2.47
200+$ 0.957$ 191.40
500+$ 0.923$ 461.50
1,000+$ 0.9061$ 906.10
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체ADI
포장MSOP-8
Gain Bandwidth Product1.5MHz
Number of Channels1
FeaturesEnable/shutdown function;Zero drift / auto-zero;Reverse-phase input protection
Vos - Input Offset Voltage500nV
Slew Rate0.45V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Rail to Rail-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC2057 is a high voltage, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range of 4.75V to 36V or 4.75V to 60V for the LTC2057HV. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4μV and a DC to 10Hz input noise voltage of 200nVP-P (typ). The LTC2057’s self-calibrating circuitry results in low offset voltage drift with temperature, 0.015μV/°C (max), and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 160dB and a common mode rejection ratio (CMRR) of 150dB (typ). The LTC2057 provides rail-to-rail output swing and an input common mode range that includes the V– rail (V– - 0.1V to V+ – 1.5V). In addition to low offset and noise, this amplifier features a 1.5MHz (typ) gain-bandwidth product and a 0.45V/μs (typ) slew rate. Wide supply range, combined with low noise, low offset, and excellent PSRR and CMRR make the LTC2057 and LTC2057HV well suited for high dynamic-range test, measurement, and instrumentation systems.

주요 특징

AI 번역
  • Supply Voltage Range: 4.75V to 36V (LTC2057), 4.75V to 60V (LTC2057HV)
  • Offset Voltage: 4μV (Maximum)
  • Offset Voltage Drift: 0.015μV/°C (Maximum, -40°C to 125°C)
  • Input Noise Voltage: 200nVP-P, DC to 10Hz (Typ); 11nV/√Hz, 1kHz (Typ)
  • Input Common Mode Range: V– – 0.1V to V+ – 1.5V
  • Rail-to-Rail Output
  • Unity Gain Stable
  • Gain Bandwidth Product: 1.5MHz (Typ)
  • Slew Rate: 0.45V/μs (Typ)
  • AVOL: 150dB (Typ)
  • PSRR: 160dB (Typ)
  • CMRR: 150dB (Typ)
  • Shutdown Mode

응용 분야

AI 번역
  • High Resolution Data Acquisition
  • Reference Buffering
  • Test and Measurement
  • Electronic Scales
  • Thermocouple Amplifiers
  • Strain Gauges
  • Low-Side Current Sense
  • Automotive Monitors and Control