Nisshinbo Micro Devices Inc. RP132K501E-TR
| Hersteller | |
| Herst.-Teilenr. | RP132K501E-TR |
| LCSC-Nr. | C6779894 |
| Verp. | DFN1820-6 |
| Kundennummer | |
| Hauptmerkm. | 5V Positive Fixed DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. RP132K501E-TR |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Beschreibung
The RP132x is a voltage-regulator with a built-in low ON-resistance transistor and output current is 1A capability. This IC has two versions: fixed output voltage type and externally adjustable output voltage type. The minimum output voltage can be set from 1.4V. Otherwise, the load regulation of RP132x has much improved when compared with conventional regulators. It's Typ. 5mV at IOUT=0.1mA to 1A. This IC consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage, current limit circuits to prevent over-current and a thermal-shutdown circuit. A standby mode with ultra low supply current can be realized with the chip enable function. Additionally, E/F Version with delay pin for inrush current limit time setting are also available. The packages for these ICs are DFN(PL)1820-6, SOT-89-5, HSOP-6J and TO-252-5-P2. DFN(PL)1820-6 is suitable for high density mounting of the ICs on boards. SOT-89-5, HSOP-6J and TO-252-5-P2 are supporting high wattage.
Merkmale
- Output Current: Min. 1A
- Supply Current: Typ. 65µA
- Standby Current: Typ. 0.15µA
- Input Voltage Range: 1.4V to 6.5V
- Output Voltage Range: Fixed Output Voltage Type: 0.8V to 5.5V (0.1V steps); Adjustable Output Voltage Type: 0.8V to 5.5V (For other voltages, please refer to MARK INFORMATIONS.)
- Dropout Voltage: Typ. 0.52V (VOUT = 2.8V, IOUT = 1A)
- Ripple Rejection: Typ. 70dB (f = 1kHz, VOUT = 2.8V)
- Output Voltage Accuracy: ±1.0%
- Output Voltage Temperature-Drift Coefficient: Typ. ±60ppm/°C
- Line Regulation: Typ. 0.052%/V
- Load Regulation: Typ. 3mV at IOUT = 300mA, Typ. 5mV at IOUT = 1A
- Packages: DFN(PL)1820-6, SOT-89-5, HSOP-6J, TO-252-5-P2
- Inrush Current Limit Circuit: Typ. 500mA; B/D version: Inrush current limit time is 500µs. E/F version: Inrush current limit time is adjustable.
- Fold-Back Protection Circuit: Typ. 250mA (Current at short mode)
- Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 165°C; Released Temperature: Typ. 95°C
- Auto Discharge Function: D, F version
- Ceramic capacitors are recommended to be used with this IC: 2.2µF or more (VOUT ≤ 3.6V); 4.7µF or more (VOUT > 3.6V)
Anwendungen
- Power source for battery-powered equipment.
- Power source for portable communication equipment
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for home appliances and Notebook PC.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1367 | $ 1.14 |
| 200+ | $ 0.4547 | $ 90.94 |
| 500+ | $ 0.4395 | $ 219.75 |
| 1,000+ | $ 0.432 | $ 432.00 |
Standardgehäuse5000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1820-6 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Features | Enable control;Adjustable soft-start;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Beschreibung
The RP132x is a voltage-regulator with a built-in low ON-resistance transistor and output current is 1A capability. This IC has two versions: fixed output voltage type and externally adjustable output voltage type. The minimum output voltage can be set from 1.4V. Otherwise, the load regulation of RP132x has much improved when compared with conventional regulators. It's Typ. 5mV at IOUT=0.1mA to 1A. This IC consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage, current limit circuits to prevent over-current and a thermal-shutdown circuit. A standby mode with ultra low supply current can be realized with the chip enable function. Additionally, E/F Version with delay pin for inrush current limit time setting are also available. The packages for these ICs are DFN(PL)1820-6, SOT-89-5, HSOP-6J and TO-252-5-P2. DFN(PL)1820-6 is suitable for high density mounting of the ICs on boards. SOT-89-5, HSOP-6J and TO-252-5-P2 are supporting high wattage.
Merkmale
- Output Current: Min. 1A
- Supply Current: Typ. 65µA
- Standby Current: Typ. 0.15µA
- Input Voltage Range: 1.4V to 6.5V
- Output Voltage Range: Fixed Output Voltage Type: 0.8V to 5.5V (0.1V steps); Adjustable Output Voltage Type: 0.8V to 5.5V (For other voltages, please refer to MARK INFORMATIONS.)
- Dropout Voltage: Typ. 0.52V (VOUT = 2.8V, IOUT = 1A)
- Ripple Rejection: Typ. 70dB (f = 1kHz, VOUT = 2.8V)
- Output Voltage Accuracy: ±1.0%
- Output Voltage Temperature-Drift Coefficient: Typ. ±60ppm/°C
- Line Regulation: Typ. 0.052%/V
- Load Regulation: Typ. 3mV at IOUT = 300mA, Typ. 5mV at IOUT = 1A
- Packages: DFN(PL)1820-6, SOT-89-5, HSOP-6J, TO-252-5-P2
- Inrush Current Limit Circuit: Typ. 500mA; B/D version: Inrush current limit time is 500µs. E/F version: Inrush current limit time is adjustable.
- Fold-Back Protection Circuit: Typ. 250mA (Current at short mode)
- Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 165°C; Released Temperature: Typ. 95°C
- Auto Discharge Function: D, F version
- Ceramic capacitors are recommended to be used with this IC: 2.2µF or more (VOUT ≤ 3.6V); 4.7µF or more (VOUT > 3.6V)
Anwendungen
- Power source for battery-powered equipment.
- Power source for portable communication equipment
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for home appliances and Notebook PC.
C6779894 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| RP132K501F-TR | Nisshinbo Micro Devices Inc. | Ähnliche | DFN1820-6 | 0 | $ 0.9956 | ||
| RP132K501B-TR | Nisshinbo Micro Devices Inc. | Ähnliche | DFN1820-6 | 0 | $ 0.9957 | ||
| RP131K501D-TR | Nisshinbo Micro Devices Inc. | Ähnliche | DFN1820-6 | 0 | $ 0.4139 | ||
| RP132K501D-TR | Nisshinbo Micro Devices Inc. | Ähnliche | DFN1820-6 | 0 | $ 0.9956 | ||
| RP131K501B-TR | Nisshinbo Micro Devices Inc. | Ähnliche | DFN1820-6 | 0 | $ 0.829 |

