Nisshinbo Micro Devices Inc. RP114K191D-TR
| Hersteller | |
| Herst.-Teilenr. | RP114K191D-TR |
| LCSC-Nr. | C6779680 |
| Verp. | DFN1010-4 |
| Kundennummer | |
| Hauptmerkm. | 1.9V Positive Fixed DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. RP114K191D-TR |
| Alternativteile | 9 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1010-4 | |
| Output Voltage | 1.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1010-4 | |
| Output Voltage | 1.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Beschreibung
The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.
Merkmale
- Supply Current ... ... Typ. 50µA
- Standby Current . Typ. 0.1µA
- Input Voltage Range ..... .. 1.4V to 5.25V
- Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
- Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
- Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
- Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
- Line Regulation . .. Typ. 0.02%/V
- Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
- Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.1352 | $ 1.14 |
| 200+ | $ 0.4532 | $ 90.64 |
| 500+ | $ 0.438 | $ 219.00 |
| 1,000+ | $ 0.4305 | $ 430.50 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1010-4 | |
| Output Voltage | 1.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | DFN1010-4 | |
| Output Voltage | 1.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control;Short Circuit Protection | |
| Output Type | Fixed |
Beschreibung
The RP114x is a CMOS-based voltage regulator IC with high output voltage accuracy, low supply current, low dropout, and high ripple rejection. This IC consists of a voltage reference unit, an error amplifier, resistors for setting output voltage, a short current limit circuit, a chip enable circuit, and so on. The RP114x features a minimum input voltage from 1.4V and the output voltage, which can be set from 0.8V to 3.6V (in 0.1V step). The output voltage of this IC is internally fixed. This IC perform with low dropout voltage due to built-in transistor with low ON resistance. Low supply current and a chip enable function prolong the battery life of each system. The ripple rejection, line transient response and load transient response of the RP114x is excellent, thus this IC is very suitable for the power supply for hand-held communication equipment. Since the packages for this IC are DFN(PL)1010-4、DFN(PL)1010-4B、SC-88A、SOT-23-5, therefore high density mounting of the IC on boards is possible.
Merkmale
- Supply Current ... ... Typ. 50µA
- Standby Current . Typ. 0.1µA
- Input Voltage Range ..... .. 1.4V to 5.25V
- Output Voltage Range(1) . .. 0.8V to 3.6V (0.1V steps)
- Output Voltage Accuracy .... .. ±1.0% (VSET > 2.0V, Ta = 25°C)
- Temperature-Drift Coefficient of Output Voltage ......... .. Typ. ±80ppm/°C
- Dropout Voltage ....... .. Typ. 0.25V (IOUT = 300mA, VSET = 2.8V)
- Ripple Rejection ..... .. Typ. 75dB (f=1kHz)
- Line Regulation . .. Typ. 0.02%/V
- Packages . DFN(PL)1010-4、DFN(PL)1010-4B、 SC-88A、SOT-23-5
- Built-in Fold Back Protection Circuit . ... Typ. 60mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ...... 1.0µF or more
Anwendungen
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
C6779680 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TLV75519PDQNR | TI | X2-SON-4-EP(1x1) | 885 | $ 0.2082 | ||
| RP114K191B-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.9926 | ||
| AP7343D-19FS4-7B | DIODES | X2-DFN1010-4 | 0 | $ 0.3335 | ||
| S-1333C19-A4T2U3 | ABLIC | HSNT-4(1010) | 0 | $ 0.3554 | ||
| NCP717AMX190TCG | onsemi | UDFN-4(1x1) | 0 | $ 0.0895 | ||
| NCP717BMX190TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.1191 | ||
| NCP717CMX190TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.0895 | ||
| BU19UA3WNVX-TL | ROHM | DFN-4-EP(1x1) | 0 | $ 0.3402 | ||
| TLV75519PDQNT | TI | X2-SON-4-EP(1x1) | 0 | $ 1.1416 |

