SEI(Stackpole Electronics Inc.) CF14JB8K20
| Fabricante | |
| N.º de pieza fab. | CF14JB8K20 |
| Nº LCSC | C6765957 |
| Emb. | Through Hole,D2.3xL6mm |
| Número de Cliente | |
| Atrib. clave | RES 8.2kΩ ±5% 0.25W Through Hole,D2.3xL6mm |
| Hoja de Datos | SEI(Stackpole Electronics Inc.) CF14JB8K20 |
| Piezas alternativas | 5 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | SEI(Stackpole Electronics Inc.) | |
| Emb. | Through Hole,D2.3xL6mm | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | SEI(Stackpole Electronics Inc.) | |
| Emb. | Through Hole,D2.3xL6mm | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 250mW |
| Tipo | Descripción | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- General purpose resistors, ideal for commercial/industrial applications
- Standard flame retardant coating
- CFF and CFFM flameproof versions available
- Panasert packaging available for select sizes — contact Stackpole
- Compatible with auto-sequencing/insertion
- CFM (mini) ideal for space-constrained applications
- Cut-to-form products available for select sizes — contact Stackpole
- CF and CFM standard leads: copper-clad steel with 100% tin plating
- CFQ and CFQM: 100% tin-plated copper leads
- 100% RoHS compliant and lead-free exempt
- Halogen-free
- REACH compliant
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | SEI(Stackpole Electronics Inc.) | |
| Emb. | Through Hole,D2.3xL6mm | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Through Hole Resistors | |
| Fabricante | SEI(Stackpole Electronics Inc.) | |
| Emb. | Through Hole,D2.3xL6mm | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 250mW |
| Tipo | Descripción | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -400ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- General purpose resistors, ideal for commercial/industrial applications
- Standard flame retardant coating
- CFF and CFFM flameproof versions available
- Panasert packaging available for select sizes — contact Stackpole
- Compatible with auto-sequencing/insertion
- CFM (mini) ideal for space-constrained applications
- Cut-to-form products available for select sizes — contact Stackpole
- CF and CFM standard leads: copper-clad steel with 100% tin plating
- CFQ and CFQM: 100% tin-plated copper leads
- 100% RoHS compliant and lead-free exempt
- Halogen-free
- REACH compliant
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

