LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT3804EFE#TRPBF product image
Abbildung ähnlich

ADI LT3804EFE#TRPBF

Hersteller
Herst.-Teilenr.
LT3804EFE#TRPBF
LCSC-Nr.
C671612
Verp.
TSSOP-28-EP
Kundennummer
Hauptmerkm.
TSSOP-28-EP Power Supply Controllers, Monitors RoHS
DatenblattADI LT3804EFE#TRPBF
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.9846$ 8.98
200+$ 3.4775$ 695.50
500+$ 3.3556$ 1677.80
1,000+$ 3.2954$ 3295.40
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
HerstellerADI
Verp.TSSOP-28-EP
FunctionAdjustable soft-start;Adjustable current limiting;Synchronous rectification drive
Operating Temperature-40℃~+125℃
Operating Voltage8V~25V

Beschreibung

KI-Übersetzung

The LT3804 is a high efficiency step-down switching regulator with optocoupler feedback control for regulating multiple outputs in single-secondary winding isolated power supplies. The LT3804 contains an error amplifier and an optocoupler driver to regulate the first (main) output. For the second output regulation, the LT3804 contains a complete PWM controller to drive dual synchronous N-channel MOSFETs. With leading edge modulation, it operates with either current or voltage mode control of the primary side. The LT3804 is synchronized to the falling edge of the transformer secondary winding and can be used in singleended or double-ended isolated power converter topologies. A user selectable discontinuous conduction mode improves light load efficiency. True differential Kelvin sensing is used for each output feedback amplifier to achieve high regulation accuracy and design simplicity. Other features include soft start, current limit and power good flags.

Merkmale

KI-Übersetzung
  • Regulates Two Secondary Outputs
  • Optocoupler Feedback Driver and Second Output Synchronous Driver Controller
  • True Differential Remote Sensing Regulation
  • High Switching Frequency: up to 800kHz
  • Programmable Current Limit
  • Programmable Soft-Start and Power Good
  • Automatic Frequency Synchronization
  • Available in Thermally Enhanced 28-Lead TSSOP

Anwendungen

KI-Übersetzung
  • 48V Input Isolated DC/DC Converters
  • Multiple Output Power Supplies
  • Offline Converters DC/DC Power Modules