ADI LT1579CS8#TRPBF
| Producent | |
| Nr części prod. | LT1579CS8#TRPBF |
| Nr LCSC | C664295 |
| Opak. | SO-8 |
| Numer Klienta | |
| Klucz. cechy | SO-8 Battery Management RoHS |
| Karta Katalogowa | ADI LT1579CS8#TRPBF |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ADI | |
| Opak. | SO-8 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | SO-8 |
Opis
The LT1579 is a dual input, single output, low dropout regulator. This device is designed to provide an uninterruptible output voltage from two independent input voltage sources on a priority basis. All of the circuitry needed to switch smoothly and automatically between inputs is incorporated. The LT1579 can supply 300mA of output current from either input at a dropout voltage of 0.4V. Quiescent current is 50µA, dropping to 7µA in shutdown. Two comparators are included to monitor input voltage status. Two additional status flags indicate which input is supplying power and provide an early warning against loss of output regulation when both inputs are low. A secondary select pin is provided so that the user can force the device to switch from the primary input to the secondary input. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reversecurrent protection. The device is available in fixed output voltages of 3V, 3.3V and 5V, and as an adjustable device with a 1.5V reference voltage. The LT1579 regulators are available in narrow 16-lead SO and 16-lead SSOP packages with all features, and in SO-8 with limited features.
Funkcje
- Dual Battery Systems
- Battery Backup Systems
- Automatic Power Management for Battery-Operated Systems
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 6.5305 | $ 6.53 |
| 200+ | $ 2.5283 | $ 505.66 |
| 500+ | $ 2.4387 | $ 1219.35 |
| 1,000+ | $ 2.3955 | $ 2395.50 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ADI | |
| Opak. | SO-8 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ADI |
| Typ | Opis | |
|---|---|---|
| Opak. | SO-8 |
Opis
The LT1579 is a dual input, single output, low dropout regulator. This device is designed to provide an uninterruptible output voltage from two independent input voltage sources on a priority basis. All of the circuitry needed to switch smoothly and automatically between inputs is incorporated. The LT1579 can supply 300mA of output current from either input at a dropout voltage of 0.4V. Quiescent current is 50µA, dropping to 7µA in shutdown. Two comparators are included to monitor input voltage status. Two additional status flags indicate which input is supplying power and provide an early warning against loss of output regulation when both inputs are low. A secondary select pin is provided so that the user can force the device to switch from the primary input to the secondary input. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reversecurrent protection. The device is available in fixed output voltages of 3V, 3.3V and 5V, and as an adjustable device with a 1.5V reference voltage. The LT1579 regulators are available in narrow 16-lead SO and 16-lead SSOP packages with all features, and in SO-8 with limited features.
Funkcje
- Dual Battery Systems
- Battery Backup Systems
- Automatic Power Management for Battery-Operated Systems
C664295 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |