LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LT1301IN8#PBF product image
Abbildung ähnlich

ADI LT1301IN8#PBF

Hersteller
Herst.-Teilenr.
LT1301IN8#PBF
LCSC-Nr.
C663364
Verp.
PDIP-8
Kundennummer
Hauptmerkm.
155kHz Boost Adjustable PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattADI LT1301IN8#PBF
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.33$ 7.33
200+$ 2.8369$ 567.38
500+$ 2.7366$ 1368.30
1,000+$ 2.6888$ 2688.80
Standardgehäuse50/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerADI
Verp.PDIP-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching155kHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable current limiting
Output TypeAdjustable
TopologyBoost
Operating Voltage1.8V~10V
Switch tube (built-in/external)Built-in
Output Voltage5V;12V
Output Current-
Quiescent Current120uA

Beschreibung

KI-Übersetzung

The LT1301 is a micropower step-up DC/DC converter that utilizes Burst Mode operation. The device can deliver 5V or 12V from a two-cell battery input. It features programmable 5V or 12V output via a logic-controlled input, no-load quiescent current of 120µA and a shutdown pin which reduces supply current to 10µA. The on-chip power switch has a low 170mV saturation voltage at a switch current of 1A, a four-fold reduction over prior designs. A 155kHz internal oscillator allows the use of extremely small surface mount inductors and capacitors. Operation is guaranteed at 1.8V input. This allows more energy to be extracted from the battery, increasing operating life. The ILIM pin can be used for soft start or to program peak switch current with a single resistor allowing the use of even smaller inductors in lighter load applications. The LT1301 is available in an 8-lead SOIC package, minimizing board space requirements.

Merkmale

KI-Übersetzung
  • 12V at 120mA from 5V or 3.3V Supply
  • Supply Voltage as Low as 1.8V
  • Better High Current Efficiency Than CMOS
  • Up to 89% Efficiency
  • 120µA Quiescent Current
  • Shutdown to 10µA
  • Programmable 5V or 12V Output
  • Low VCESAT Switch: 170mV at 1A Typical
  • Pin Programs Peak Switch Current
  • Uses Inexpensive Surface Mount Inductors
  • 8-Lead DIP or SOIC Package

Anwendungen

KI-Übersetzung
  • Flash Memory VPP Generator
  • Palmtop Computers
  • Portable Instruments
  • Bar-Code Scanners
  • Personal Digital Assistants
  • PCMCIA Cards