TDK ZWS300BAF-15/TA
| Produttore | |
| Cod. Prod. | ZWS300BAF-15/TA |
| Cod. LCSC | C6624007 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Converters (Off-Board) RoHS |
| Scheda Tecnica | TDK ZWS300BAF-15/TA |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | TDK |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ZWS-BAF industrial grade power supplies are used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, test and measurement equipment, machinery, semiconductor fabrication, communications and large LED display manufacturers depend upon the ZWS-BAF to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 10 years. Available in five power levels, 50W, 75W, 100W, 150W and 300W, the series provides a choice of 3.3 to 48V outputs. A variety of mechanical configurations are available, in addition to a double sided board coating option.
Applicazioni
- process control
- test and measurement equipment
- machinery
- semiconductor fabrication
- communications
- large LED display
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 246.8211 | $ 246.82 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | TDK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | TDK |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The ZWS-BAF industrial grade power supplies are used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, test and measurement equipment, machinery, semiconductor fabrication, communications and large LED display manufacturers depend upon the ZWS-BAF to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 10 years. Available in five power levels, 50W, 75W, 100W, 150W and 300W, the series provides a choice of 3.3 to 48V outputs. A variety of mechanical configurations are available, in addition to a double sided board coating option.
Applicazioni
- process control
- test and measurement equipment
- machinery
- semiconductor fabrication
- communications
- large LED display
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

