LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MERCURY Electronic VMQF326T33-77.760-1.0/-40+85 product image
Abbildung ähnlich

MERCURY Electronic VMQF326T33-77.760-1.0/-40+85

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
VMQF326T33-77.760-1.0/-40+85
LCSC-Nr.
C6604322
Verp.
SMD3225-6P
Kundennummer
Hauptmerkm.
77.76MHz SMD3225-6P Oscillators RoHS
DatenblattMERCURY Electronic VMQF326T33-77.760-1.0/-40+85
Alternativteile3
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
Standardgehäuse3/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD3225-6P
Current - Supply29mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeCMOS
Frequency77.76MHz
Voltage - Supply3.3V

Beschreibung

KI-Übersetzung

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Anwendungen

KI-Übersetzung

Multimedia, Ethernet, and Networking Applications

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MQF326T33-77.760-1.0/-40+85MERCURY ElectronicÄhnlicheSMD3225-6P0$ 36.5816
MQF326T25-77.760-1.0/-40+85MERCURY ElectronicÄhnlicheSMD3225-6P0$ 36.5816
VMQF326T25-77.760-1.0/-40+85MERCURY ElectronicÄhnlicheSMD3225-6P0$ 36.5938
3 weitere Alternativteile.Alle Ersatzprodukte anzeigen