muRata DSQ0150V2NBC
| Hersteller | |
| Herst.-Teilenr. | DSQ0150V2NBC |
| LCSC-Nr. | C6602210 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | DC DC Converters RoHS |
| Datenblatt | muRata DSQ0150V2NBC |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Features | Digital control architecture;Remote sampling compensation;Programmable soft start;Over Current Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Digital control architecture;Remote sampling compensation;Programmable soft start;Over Current Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery |
Beschreibung
The DSQ series provides a fully regulated, digitally controlled DC output in a ¼-brick format that will support the DOSA industry standard footprint for isolated board mounted power modules. The DSQ series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. The DSQ0150V2 is an isolated, regulated, 600W-12Vout quarter brick that supports the TNV (Telecommunications Network Voltage) input voltage range of 36V - 75V with a typical efficiency of 96%. The DSQ series also incorporates a “droop” load sharing option that allows connecting two or more units together in parallel for demanding power-hungry applications or to provide redundancy in high reliability applications. The converter also offers high input to output of 2250 VDC as required for Power over Ethernet (PoE) applications. The DSQ series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, Telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, and industrial and test equipment, along with other applications requiring a regulated 12V.
Anwendungen
- MicroTCA
- servers and storage applications
- networking equipment
- Telecommunications equipment
- Power over Ethernet (PoE)
- fan trays
- wireless networks
- wireless pre-amplifiers
- industrial and test equipment
- other applications requiring a regulated 12V
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 83.5118 | $ 83.51 |
| 210+ | $ 33.3226 | $ 6997.75 |
| 510+ | $ 32.2085 | $ 16426.34 |
| 990+ | $ 31.6586 | $ 31342.01 |
Standardgehäuse30/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata | |
| Verp. | - | |
| Features | Digital control architecture;Remote sampling compensation;Programmable soft start;Over Current Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | muRata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Digital control architecture;Remote sampling compensation;Programmable soft start;Over Current Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery |
Beschreibung
The DSQ series provides a fully regulated, digitally controlled DC output in a ¼-brick format that will support the DOSA industry standard footprint for isolated board mounted power modules. The DSQ series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. The DSQ0150V2 is an isolated, regulated, 600W-12Vout quarter brick that supports the TNV (Telecommunications Network Voltage) input voltage range of 36V - 75V with a typical efficiency of 96%. The DSQ series also incorporates a “droop” load sharing option that allows connecting two or more units together in parallel for demanding power-hungry applications or to provide redundancy in high reliability applications. The converter also offers high input to output of 2250 VDC as required for Power over Ethernet (PoE) applications. The DSQ series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, Telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, and industrial and test equipment, along with other applications requiring a regulated 12V.
Anwendungen
- MicroTCA
- servers and storage applications
- networking equipment
- Telecommunications equipment
- Power over Ethernet (PoE)
- fan trays
- wireless networks
- wireless pre-amplifiers
- industrial and test equipment
- other applications requiring a regulated 12V
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

