LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CXB1816-0000-000N0HP227H product image
실제 제품과 다를 수 있음

CREE LED CXB1816-0000-000N0HP227H

제조업체
제조사 품번
CXB1816-0000-000N0HP227H
LCSC 번호
C6580208
포장
-
고객 번호
주요 제원
1898lm 2700K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CXB1816-0000-000N0HP227H
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 8.7586$ 8.76
200+$ 3.4951$ 699.02
500+$ 3.3789$ 1689.45
1,000+$ 3.3215$ 3321.50
표준 패키지20/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens1898lm
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp CXB1816 LED array is a member of the second generation of the CXA series. Compared to the first generation at the same light-emitting surface (LES) size, it delivers up to 30% higher efficacy and up to 20% higher luminous flux. The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, reducing product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance in a smaller LES, enabling more compact and impactful luminaires. The CXB1816 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins as well as 3-step premium color bins, delivering high luminous flux output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX series LED Design Guide provides essential information for successfully implementing the CXB1816 LED in luminaire designs.

주요 특징

AI 번역
  • 12mm optical light source
  • Mechanical and optical design consistent with other CXA18 and CXB18 LEDs featuring 12mm optical light source
  • Minimum CRI options of 70, 80, and 90
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 3-step binning
  • Forward voltage option: 36V grade
  • 85℃ binning and characterization
  • Extremely uniform color within viewing angle
  • Top-surface solder connection
  • Thermocouple junction point
  • Luminous flux binning compliant with NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL® recognized component (E349212)