LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER THM 15-2421 product image
  • THM 15-2421 thumbnail 1
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TRACO POWER THM 15-2421

Hersteller
Herst.-Teilenr.
THM 15-2421
LCSC-Nr.
C6552980
Verp.
-
Kundennummer
Hauptmerkm.
DC DC Converters RoHS
DatenblattTRACO POWER THM 15-2421
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
1+$ 46.0232$ 46.02
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.-
size-
efficiency86%
Installation MethodThrough hole
Output current (maximum value)-
application typeMedical type
working temperature-40°C ~ 85°C (derating)
input voltage-
Voltage - Output 3-
Remarks-
Size/Size1.60" Length x 1.00" Width x 0.40" Height (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 2-5V
Certification-
characteristicOCP,OTP,OVP,SCP
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)18V
Voltage - Input (maximum value)36V
Power15 W
Voltage - Isolation5 kV
Voltage - Output 15V
Current output (maximum value)1.5A,1.5A

Beschreibung

KI-Übersetzung

Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case I/O isolation 5000 VAC rated for 250 VAC working voltage Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP Risk management process according to ISO 14971 incl. risk management file Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3 • Low leakage current < 2.5 μA • Operating temperature -40°C to 85°C • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A • Operating up to 5000m altitude

The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6" x 1.0" plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VAC isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +85°C.

Anwendungen

KI-Übersetzung
  • medical equipment
  • transportation
  • control & measurement
  • IGBT drivers