TE Connectivity DTS24Z25-20SB-6149
| Hersteller | |
| Herst.-Teilenr. | DTS24Z25-20SB-6149 |
| LCSC-Nr. | C6540430 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Circular Connector Housings RoHS |
| Datenblatt | TE Connectivity DTS24Z25-20SB-6149 |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Hersteller | TE Connectivity | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Hersteller | TE Connectivity |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 208.51 | $ 208.51 |
| 200+ | $ 83.1977 | $ 16639.54 |
| 500+ | $ 80.4168 | $ 40208.40 |
| 1,000+ | $ 79.0438 | $ 79043.80 |
Standardgehäuse50/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Hersteller | TE Connectivity | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Hersteller | TE Connectivity |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Typ | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.

