LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
muRata DBE0125V2P2SC product image
Abbildung ähnlich

muRata DBE0125V2P2SC

Hersteller
Herst.-Teilenr.
DBE0125V2P2SC
LCSC-Nr.
C6539330
Verp.
-
Kundennummer
Hauptmerkm.
12V 36V~75V DC DC Converters RoHS
DatenblattmuRata DBE0125V2P2SC
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 72.0742$ 72.07
210+$ 28.7596$ 6039.52
504+$ 27.7977$ 14010.04
1,008+$ 27.3231$ 27541.68
Standardgehäuse42/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellermuRata
Verp.-
Output Voltage12V
Ripple Noise80mVp-p
Operating Temperature-40℃~+85℃
TypeOpen type
Quiescent Supply Current110mA
Voltage - Supply36V~75V
Capacitive Load(Max)10000uF
Number of Outputs1
Iout25A
Height11.7mm
Frequency - Switching180kHz
Isolation Voltage(Vrms)2.25kV
Conversion Efficiency94.6%
Output Power300W
FeaturesDigital control architecture;Programmable soft start;Overvoltage protection;Under Voltage Protection;Over Current Protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery
Length58.4mm
Width22.9mm

Beschreibung

KI-Übersetzung

The DBE series provides a fully regulated, digitally controlled DC output in an eighth-brick format that will support the evolving, Advanced Bus Converter (ABC) industry standard footprint for isolated board mounted power modules. The DBE series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. The DBE series products are eighth-brick DC-DC converter with a digital interface supporting the PMBus standard for communicating with power devices. The DBE series also supports the TNV standard for input Voltage with a 36–75Vin specified Vin range and was designed to provide payload power in distributed power architectures. The DBE offers a “droop” load sharing option for paralleling modules in the most demanding, power hungry applications or to provide redundancy in high reliability applications. The converter also offers high input to output isolation of 2250 VDC as required for Power over Ethernet (PoE) applications. The DBE series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, industrial and test equipment along with other applications requiring a regulated 12V and 5V.

Anwendungen

KI-Übersetzung
  • MicroTCA
  • servers and storage applications
  • networking equipment
  • Power over Ethernet (PoE)
  • fan trays
  • wireless networks
  • wireless pre-amplifiers
  • industrial and test equipment
  • other applications requiring a regulated 12V and 5V