LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXA1510-0000-000F0UG450G product image
Abbildung ähnlich

CREE LED CXA1510-0000-000F0UG450G

Hersteller
Herst.-Teilenr.
CXA1510-0000-000F0UG450G
LCSC-Nr.
C6520047
Verp.
-
Kundennummer
Hauptmerkm.
840lm 5700K 90 115° 21V Cold White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXA1510-0000-000F0UG450G
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
1+$ 4.9706$ 4.97
200+$ 1.9839$ 396.78
500+$ 1.9173$ 958.65
1,000+$ 1.8847$ 1884.70
Standardgehäuse20/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens840lm
Color Temperature5700K
CRI Color Rendering Index90
Viewing Angle115°
Wavelength - Dominant-
Voltage - Forward(Vf)21V
Illumination ColorCold White
Operating Temperature-

Beschreibung

KI-Übersetzung

The XLamp CXA1510 LED array extends Cree's high-flux multi-chip array product line on a smaller, more user-friendly platform. With the lighting-class reliability of XLamp LEDs, the CXA1510's compact and uniform light-emitting surface is suited for both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, it features a 9mm optical source and delivers new levels of flux and efficacy for this form factor.

Merkmale

KI-Übersetzung
  • 4-step, 3-step, and 2-step EasyWhite® bins available in 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins available in 5700 K and 6500 K
  • ANSI white bins available in 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85°C binning and characterization
  • Maximum drive current: 900 mA (18 V), 450 mA (36 V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connections
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)