ROHM BD3573HFP-TR
| 제조업체 | |
| 제조사 품번 | BD3573HFP-TR |
| LCSC 번호 | C6514640 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 3.3V Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | ROHM BD3573HFP-TR |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ROHM | |
| 포장 | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | - | |
| Output Current | 500mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ROHM | |
| 포장 | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | - | |
| Output Current | 500mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
개요
BD357XFP/HFP SERIES regulators feature a high 50 V withstand-voltage and are suitable for use with onboard vehicle microcontrollers. They offer the output current of 500 mA while limiting the quiescent current to 30 μA (TYP). With these devices, a ceramic capacitor can be selected at the output for stable operation, the output tolerance is within ±2% over the wide ambient temperature range (-40 to 125 °C), and the short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer most robust power-supply design under the harsh automotive environment. The BD357XFP/HFP Series provide ideal solutions to lower the current consumption as well as to simplify the use with battery direct-coupled systems.
주요 특징
- Ultra-low quiescent current: 30 μA (TYP.)
- Low-saturation voltage type P-channel DMOS output transistors
- High output voltage precision: ± 2% - 10 m max = 500 mA
- Low-ESR ceramic capacitors can be used as output capacitors.
- Vcc power supply voltage = 50 V
- Built-in overcurrent protection circuit and thermal shutdown circuit
- TO252-3, TO252-5, HRP5 Package
응용 분야
- rd vehicle devices (body-control, car stereos, satellite navigation syste
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.9648 | $ 4.96 |
| 200+ | $ 1.9808 | $ 396.16 |
| 500+ | $ 1.9157 | $ 957.85 |
| 1,000+ | $ 1.8823 | $ 1882.30 |
표준 패키지2000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ROHM | |
| 포장 | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 30uA | |
| Output Configuration | - | |
| Output Current | 500mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | ROHM | |
| 포장 | - | |
| Output Voltage | 3.3V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 30uA | |
| Output Configuration | - | |
| Output Current | 500mA | |
| Operating Voltage | 36V | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
개요
BD357XFP/HFP SERIES regulators feature a high 50 V withstand-voltage and are suitable for use with onboard vehicle microcontrollers. They offer the output current of 500 mA while limiting the quiescent current to 30 μA (TYP). With these devices, a ceramic capacitor can be selected at the output for stable operation, the output tolerance is within ±2% over the wide ambient temperature range (-40 to 125 °C), and the short circuit protection is folded-type to minimize generation of heat during malfunction. These devices are developed to offer most robust power-supply design under the harsh automotive environment. The BD357XFP/HFP Series provide ideal solutions to lower the current consumption as well as to simplify the use with battery direct-coupled systems.
주요 특징
- Ultra-low quiescent current: 30 μA (TYP.)
- Low-saturation voltage type P-channel DMOS output transistors
- High output voltage precision: ± 2% - 10 m max = 500 mA
- Low-ESR ceramic capacitors can be used as output capacitors.
- Vcc power supply voltage = 50 V
- Built-in overcurrent protection circuit and thermal shutdown circuit
- TO252-3, TO252-5, HRP5 Package
응용 분야
- rd vehicle devices (body-control, car stereos, satellite navigation syste
C6514640 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |