ADI AD625BDZ
| 제조업체 | |
| 제조사 품번 | AD625BDZ |
| LCSC 번호 | C650361 |
| 포장 | CDIP-16-SB |
| 고객 번호 | |
| 주요 제원 | 1 25uV 5V/us 20nA CDIP-16-SB Instrumentation, Op Amps, Buffer Amps RoHS |
| 데이터시트 | ADI AD625BDZ |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | CDIP-16-SB | |
| Number of Channels | 1 | |
| Features | External resistor gain;Digitally programmable gain;ESD protection | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| -3dB Bandwidth | 25MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | CDIP-16-SB | |
| Number of Channels | 1 | |
| Features | External resistor gain;Digitally programmable gain;ESD protection |
| 타입 | 설명 | |
|---|---|---|
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| -3dB Bandwidth | 25MHz |
개요
The AD625 is a precision instrumentation amplifier specifically designed to fulfill two major areas of application: 1) Circuits requiring nonstandard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624). 2) Circuits requiring a low cost, precision software programmable gain amplifier. For low noise, high CMRR, and low drift the AD625JN is the most cost effective instrumentation amplifier solution available. An additional three resistors allow the user to set any gain from 1 to 10,000. The error contribution of the AD625JN is less than 0.05% gain error and under 5ppm / ℃ gain TC; performance limitations are primarily determined by the external resistors. Common- mode rejection is independent of the feedback resistor matching. A software programmable gain amplifier (SPGA) can be configured with the addition of a CMOS multiplexer (or other switch network), and a suitable resistor network. Because the ON resistance of the switches is removed from the signal path, an AD625 based SPGA will deliver 12- bit precision, and can be programmed for any set of gains between 1 and 10,000, with completely user selected gain steps. For the highest precision the AD625C offers an input offset voltage drift of less than 0.25μV / ℃, output offset drift below 15μV / ℃, and a maximum nonlinearity of 0.001% at G = 1. All grades exhibit excellent ac performance; a 25MHz gain bandwidth product, 5V / μs slew rate and 15μs settling time. The AD625 is available in three accuracy grades (A, B, C) for industrial (- 40℃ to +85℃ temperature range, two grades (J, K) for commercial (0℃ to +70℃ temperature range, and one (S) grade rated over the extended (- 55℃ to +125℃ temperature range.
주요 특징
- User Programmed Gains of 1 to 10,000
- Low Gain Error: 0.02% Max
- Low Gain TC: 5 ppm/℃ Max
- Low Nonlinearity: 0.001% Max
- Low Offset Voltage: 25μV
- Low Noise 4 nV/√Hz (at 1 kHz)
- RTI Gain Bandwidth Product: 25 MHz
- 16- Lead Ceramic or Plastic DIP Package, 20- Terminal LCC Package
- Low Cost
응용 분야
- Circuits requiring non-standard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624).
- Circuits requiring a low-cost, high-accuracy, software-programmable gain amplifier.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 142.6599 | $ 142.66 |
| 200+ | $ 55.2084 | $ 11041.68 |
| 500+ | $ 53.2683 | $ 26634.15 |
| 1,000+ | $ 52.3098 | $ 52309.80 |
표준 패키지23/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | CDIP-16-SB | |
| Number of Channels | 1 | |
| Features | External resistor gain;Digitally programmable gain;ESD protection | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| -3dB Bandwidth | 25MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | ADI | |
| 포장 | CDIP-16-SB | |
| Number of Channels | 1 | |
| Features | External resistor gain;Digitally programmable gain;ESD protection |
| 타입 | 설명 | |
|---|---|---|
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 5V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 20nA | |
| -3dB Bandwidth | 25MHz |
개요
The AD625 is a precision instrumentation amplifier specifically designed to fulfill two major areas of application: 1) Circuits requiring nonstandard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624). 2) Circuits requiring a low cost, precision software programmable gain amplifier. For low noise, high CMRR, and low drift the AD625JN is the most cost effective instrumentation amplifier solution available. An additional three resistors allow the user to set any gain from 1 to 10,000. The error contribution of the AD625JN is less than 0.05% gain error and under 5ppm / ℃ gain TC; performance limitations are primarily determined by the external resistors. Common- mode rejection is independent of the feedback resistor matching. A software programmable gain amplifier (SPGA) can be configured with the addition of a CMOS multiplexer (or other switch network), and a suitable resistor network. Because the ON resistance of the switches is removed from the signal path, an AD625 based SPGA will deliver 12- bit precision, and can be programmed for any set of gains between 1 and 10,000, with completely user selected gain steps. For the highest precision the AD625C offers an input offset voltage drift of less than 0.25μV / ℃, output offset drift below 15μV / ℃, and a maximum nonlinearity of 0.001% at G = 1. All grades exhibit excellent ac performance; a 25MHz gain bandwidth product, 5V / μs slew rate and 15μs settling time. The AD625 is available in three accuracy grades (A, B, C) for industrial (- 40℃ to +85℃ temperature range, two grades (J, K) for commercial (0℃ to +70℃ temperature range, and one (S) grade rated over the extended (- 55℃ to +125℃ temperature range.
주요 특징
- User Programmed Gains of 1 to 10,000
- Low Gain Error: 0.02% Max
- Low Gain TC: 5 ppm/℃ Max
- Low Nonlinearity: 0.001% Max
- Low Offset Voltage: 25μV
- Low Noise 4 nV/√Hz (at 1 kHz)
- RTI Gain Bandwidth Product: 25 MHz
- 16- Lead Ceramic or Plastic DIP Package, 20- Terminal LCC Package
- Low Cost
응용 분야
- Circuits requiring non-standard gains (i.e., gains not easily achievable with devices such as the AD524 and AD624).
- Circuits requiring a low-cost, high-accuracy, software-programmable gain amplifier.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |