ADI AD5734RBREZ-REEL7
| Hersteller | |
| Herst.-Teilenr. | AD5734RBREZ-REEL7 |
| LCSC-Nr. | C650196 |
| Verp. | TSSOP-24-EP |
| Kundennummer | |
| Hauptmerkm. | 10us 4.5V~16.5V 4LSB TSSOP-24-EP Digital to Analog Converters (DAC) RoHS |
| Datenblatt | ADI AD5734RBREZ-REEL7 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | TSSOP-24-EP | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16.5V | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | TSSOP-24-EP | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4.5V~16.5V | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Beschreibung
The AD5724R/AD5734R/AD5754R are quad, 12-/14-/16-bit serial input, voltage output, digital-to-analog converters (DACs). They operate from single supply voltages of +4.5 V up to +16.5 V or dual supply voltages from ±4.5 V up to ±16.5 V. Nominal full-scale output range is software selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. The devices offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, 10 μs typical settling time, and an on-chip +2.5 V reference. The AD5724R/AD5734R/AD5754R use a serial interface that operates at clock rates up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sCOMP) and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The devices are available in a 24-lead TSSOP and offer guaranteed specifications over the -40 °C to +85 °C industrial temperature range.
Merkmale
- Complete, quad, 12-/14-/16-bit DACs
- Operates from single/dual supplies
- Software programmable output range +5 V, +10 V, +10.8 V, ±5 V, ±10 V, ±10.8 V
- INL error: ±6 LSB maximum, DNL error: ±1 LSB maximum
- Total unadjusted error (TUE): 0.7% FSR maximum
- Settling time: 10 μs typical
- Integrated reference: ±5 ppm/°C maximum
- Integrated reference buffers
- Output control during power-up/brownout
- Simultaneous updating via LDAC
- Asynchronous CLR to zero scale/midscale
- DSP/microcontroller-compatible serial interface
- 24-lead TSSOP
- Operating temperature range: -40 °C to +85 °C
- iCMOS process technology
Anwendungen
- Industrial automation
- Closed-loop servo control
- Process control
- Automotive test and measurement
- Programmable logic controllers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 22.7523 | $ 22.75 |
| 200+ | $ 8.8055 | $ 1761.10 |
| 500+ | $ 8.4953 | $ 4247.65 |
| 1,000+ | $ 8.3425 | $ 8342.50 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | TSSOP-24-EP | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16.5V | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Hersteller | ADI | |
| Verp. | TSSOP-24-EP | |
| Settling Time | 10us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4.5V~16.5V | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 4LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 14;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Beschreibung
The AD5724R/AD5734R/AD5754R are quad, 12-/14-/16-bit serial input, voltage output, digital-to-analog converters (DACs). They operate from single supply voltages of +4.5 V up to +16.5 V or dual supply voltages from ±4.5 V up to ±16.5 V. Nominal full-scale output range is software selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. The devices offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, 10 μs typical settling time, and an on-chip +2.5 V reference. The AD5724R/AD5734R/AD5754R use a serial interface that operates at clock rates up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sCOMP) and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The devices are available in a 24-lead TSSOP and offer guaranteed specifications over the -40 °C to +85 °C industrial temperature range.
Merkmale
- Complete, quad, 12-/14-/16-bit DACs
- Operates from single/dual supplies
- Software programmable output range +5 V, +10 V, +10.8 V, ±5 V, ±10 V, ±10.8 V
- INL error: ±6 LSB maximum, DNL error: ±1 LSB maximum
- Total unadjusted error (TUE): 0.7% FSR maximum
- Settling time: 10 μs typical
- Integrated reference: ±5 ppm/°C maximum
- Integrated reference buffers
- Output control during power-up/brownout
- Simultaneous updating via LDAC
- Asynchronous CLR to zero scale/midscale
- DSP/microcontroller-compatible serial interface
- 24-lead TSSOP
- Operating temperature range: -40 °C to +85 °C
- iCMOS process technology
Anwendungen
- Industrial automation
- Closed-loop servo control
- Process control
- Automotive test and measurement
- Programmable logic controllers
C650196 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| AD5734RBREZ | ADI | Alt. Verpackung | TSSOP-24-EP | 3 | $ 39.3894 | ||
| AD5734AREZ-REEL7 | ADI | Ähnliche | TSSOP-24-EP | 116 | $ 44.1725 |