Aimtec AMEOF120-24SHAMJZ-F-B
| Produttore | |
| Cod. Prod. | AMEOF120-24SHAMJZ-F-B |
| Cod. LCSC | C6464885 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Converters (Off-Board) RoHS |
| Scheda Tecnica | Aimtec AMEOF120-24SHAMJZ-F-B |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The AMEOF120-HAMJZ series is a compact size 120W AC/DC converter with active PFC, suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance and are approved with UL62368-1, ES60601-1, and meet IEC/EN62368-1, GB4943, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
Caratteristiche
- Universal Input: 85 - 264VAC/120 - 370VDC Active power factor correction
- Low leakage current: 0.1mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, over-voltage over-temperature protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Approvals UL62368-1/ES60601-1; Designed to meet IEC/EN/UL62368-1, EN60335-1, EN61558-1, IEC/EN60601-1
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 58.8608 | $ 58.86 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | Aimtec |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The AMEOF120-HAMJZ series is a compact size 120W AC/DC converter with active PFC, suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance and are approved with UL62368-1, ES60601-1, and meet IEC/EN62368-1, GB4943, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
Caratteristiche
- Universal Input: 85 - 264VAC/120 - 370VDC Active power factor correction
- Low leakage current: 0.1mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, over-voltage over-temperature protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Approvals UL62368-1/ES60601-1; Designed to meet IEC/EN/UL62368-1, EN60335-1, EN61558-1, IEC/EN60601-1
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |