MICROCHIP PIC16F1575-I/JQ
| Hersteller | |
| Herst.-Teilenr. | PIC16F1575-I/JQ |
| LCSC-Nr. | C637830 |
| Verp. | UQFN-16(4x4) |
| Kundennummer | |
| Hauptmerkm. | PIC 8 Bit 32MHz UQFN-16(4x4) Microcontrollers RoHS |
| Datenblatt | MICROCHIP PIC16F1575-I/JQ |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-16(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-16(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Beschreibung
PIC16(L)F1574/5/8/9 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexibility. The EUSART peripheral enables the communication for applications such as LIN.
Merkmale
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Two 8-Bit Timers
- One 16-Bit Timer
- Four additional 16-Bit Timers available using the 16-Bit PWMs
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 14 KB Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF)
- 128 bytes if nonvolatile data storage
- 100k erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1574/5/8/9)
- 2.3V to 5.5V (PIC16F1574/5/8/9)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Internal Voltage Reference module
- In-Circuit Serial Programming (ICSP) via Two Pins
- Sleep mode: 20 nA @1.8V, typical
- Watchdog Timer: 260 nA @1.8V, typical
- Operating Current:
- 30 µA/MHz @ 1.8V, typical
- 16-Bit PWM:
- Four 16-bit PWMs with independent timers
- Multiple output modes (standard, centeraligned, set and toggle on register match)
- User settings for phase, duty cycle, period, offset and polarity
- 16-bit timer capability
- Interrupts generated based on timer matches with offset, duty cycle, period and phase registers
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Multiple signal sources
- Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART):
- Supports LIN applications
- Peripheral Pin Select (PPS):
- I/O pin remapping of digital peripherals
- Up to 18 I/Os
- Individually Selectable Weak Pull-ups
- Interrupt-on-Change Pins Option with EdgeSelectable Option
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 12 external channels
- Conversion available during Sleep
- Two Comparators:
- Low-Power/High-Speed modes
- Fixed Voltage Reference at (non)inverting input(s)
- Comparator outputs externally accessible
- Synchronization with Timer1 clock source
- Software hysteresis enable
- 5-bit resolution, rail-to-rail
- Positive Reference Selection
- Unbuffered I/O pin output
- Internal connections to ADCs and comparators
- Voltage Reference:
- Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Precision Internal Oscillator:
- Factory calibrated ±1%, typical
- Software-selectable clock speeds from 31 kHz to 32 MHz
- External Oscillator Block with:
- Two external clock modes up to 32 MHz
- Digital Oscillator Input Available
Anwendungen
- LED lighting
- stepper motors
- power supplies
- LIN applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.8892 | $ 3.89 |
| 200+ | $ 1.5054 | $ 301.08 |
| 500+ | $ 1.4535 | $ 726.75 |
| 1,000+ | $ 1.4261 | $ 1426.10 |
Standardgehäuse91/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-16(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | UQFN-16(4x4) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 12 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Beschreibung
PIC16(L)F1574/5/8/9 microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver four 16-bit PWMs with independent timers for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART) and Analog (ADCs, Comparator and DAC) enable closed-loop feedback and communication for use in multiple market segments. The Peripheral Pin Select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexibility. The EUSART peripheral enables the communication for applications such as LIN.
Merkmale
- C Compiler Optimized RISC Architecture
- Only 49 Instructions
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Two 8-Bit Timers
- One 16-Bit Timer
- Four additional 16-Bit Timers available using the 16-Bit PWMs
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Low-Power Brown-out Reset (LPBOR)
- Programmable Watchdog Timer (WDT) up to 256s
- Programmable Code Protection
- Up to 14 KB Flash Program Memory
- Up to 1024 Bytes Data SRAM Memory
- Direct, Indirect and Relative Addressing modes
- High-Endurance Flash Data Memory (HEF)
- 128 bytes if nonvolatile data storage
- 100k erase/write cycles
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF1574/5/8/9)
- 2.3V to 5.5V (PIC16F1574/5/8/9)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Internal Voltage Reference module
- In-Circuit Serial Programming (ICSP) via Two Pins
- Sleep mode: 20 nA @1.8V, typical
- Watchdog Timer: 260 nA @1.8V, typical
- Operating Current:
- 30 µA/MHz @ 1.8V, typical
- 16-Bit PWM:
- Four 16-bit PWMs with independent timers
- Multiple output modes (standard, centeraligned, set and toggle on register match)
- User settings for phase, duty cycle, period, offset and polarity
- 16-bit timer capability
- Interrupts generated based on timer matches with offset, duty cycle, period and phase registers
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Multiple signal sources
- Enhanced Universal Synchronous Asynchronous Receiver Transceiver (EUSART):
- Supports LIN applications
- Peripheral Pin Select (PPS):
- I/O pin remapping of digital peripherals
- Up to 18 I/Os
- Individually Selectable Weak Pull-ups
- Interrupt-on-Change Pins Option with EdgeSelectable Option
- 10-Bit Analog-to-Digital Converter (ADC):
- Up to 12 external channels
- Conversion available during Sleep
- Two Comparators:
- Low-Power/High-Speed modes
- Fixed Voltage Reference at (non)inverting input(s)
- Comparator outputs externally accessible
- Synchronization with Timer1 clock source
- Software hysteresis enable
- 5-bit resolution, rail-to-rail
- Positive Reference Selection
- Unbuffered I/O pin output
- Internal connections to ADCs and comparators
- Voltage Reference:
- Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Precision Internal Oscillator:
- Factory calibrated ±1%, typical
- Software-selectable clock speeds from 31 kHz to 32 MHz
- External Oscillator Block with:
- Two external clock modes up to 32 MHz
- Digital Oscillator Input Available
Anwendungen
- LED lighting
- stepper motors
- power supplies
- LIN applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| PIC16F18326-E/JQ | MICROCHIP | Ähnliche | UQFN-16(4x4) | 0 | $ 1.4926 | ||
| PIC16LF1575-I/JQ | MICROCHIP | Ähnliche | UQFN-16(4x4) | 0 | $ 1.2657 | ||
| PIC16LF18325-I/JQ | MICROCHIP | Ähnliche | UQFN-16(4x4) | 0 | $ 1.5728 | ||
| PIC16LF15325-E/JQ | MICROCHIP | Ähnliche | UQFN-16(4x4) | 0 | $ 1.1947 | ||
| PIC16F1615-I/ML | MICROCHIP | Ähnliche | QFN-16(4x4) | 0 | $ 1.4772 |