LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE Connectivity 1-1617118-2 product image
Abbildung ähnlich

TE Connectivity 1-1617118-2

Hersteller
Herst.-Teilenr.
1-1617118-2
LCSC-Nr.
C6355876
Verp.
Through Hole
Kundennummer
Hauptmerkm.
12V 28V@DC 1A One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps RoHS
DatenblattTE Connectivity 1-1617118-2
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 173.324$ 173.32
200+$ 69.1572$ 13831.44
500+$ 66.846$ 33423.00
1,000+$ 65.7048$ 65704.80
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Signal Relays, Up to 2 Amps
HerstellerTE Connectivity
Verp.Through Hole
Coil TypeNon-polarized - single coil (with freewheeling diode)
Coil Resistance500Ω
Coil Voltage12V
Release Time4ms
Operate Time2ms
Number of Pins-
Operating Temperature-65℃~+125℃
Width-
Contact Resistance-
Length-
Height-
Contact Rating-
Switching Voltage(Max)28V@DC
Switching Current(Max)1A
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power288mW
Contact Material-

Beschreibung

KI-Übersetzung

1MAD TO-5 relay series, 12 VDC input voltage, SPDT contact configuration, 1 A rated current, non-polarized monostable coil magnetic system.

Merkmale

KI-Übersetzung
  • Product Type: Without MOSFET driver
  • Mechanical Mounting: PCB mount
  • Input Voltage: 12 VDC
  • Contact Current Rating: 1 A
  • Coil Suppression Diode: Included
  • Coil Polarity Protection Diode: Not included
  • Coil Resistance: 500 Ω
  • Coil Power Measurement: Milliwatt level
  • Coil Power Rating: 288 mW
  • Drive System: DC
  • Shock Resistance: 75 G, 6 ms duration
  • Vibration Resistance: 30 G, 10 to 3000 Hz
  • Terminal Type: Long lead
  • Enclosure: Hermetically sealed
  • Contact Configuration: SPDT
  • Coil Magnetic System: Non-polarized, monostable
  • Transistor Driver: Not included
  • Temperature Range: -65 ~ +125 °C