MICROCHIP LAN9513I-JZX
| Hersteller | |
| Herst.-Teilenr. | LAN9513I-JZX |
| LCSC-Nr. | C633507 |
| Verp. | QFN-64-EP(9x9) |
| Kundennummer | |
| Hauptmerkm. | USB 2.0 Hub and 10/100 Ethernet Controller |
| Datenblatt | MICROCHIP LAN9513I-JZX |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-64-EP(9x9) | |
| Features | Low-power mode;Power-on reset;Support multicast filtering;Wake-up function | |
| MAC Interface | USB | |
| Voltage - Supply | 3.3V | |
| Integrated PHY | Yes | |
| Communication Interface | JTAG | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-64-EP(9x9) | |
| Features | Low-power mode;Power-on reset;Support multicast filtering;Wake-up function | |
| MAC Interface | USB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Integrated PHY | Yes | |
| Communication Interface | JTAG | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The LAN9513/LAN9513i is a high performance Hi-Speed USB 2.0 hub with a 10/100 Ethernet controller. With applications ranging from embedded systems, desktop PCs, notebook PCs, printers, game consoles, and docking stations, the LAN9513/LAN9513i is targeted as a high performance, low cost USB/Ethernet and USB/USB connectivity solution.
Merkmale
KI-Übersetzung
- Three downstream ports, one upstream port
- Three integrated downstream USB 2.0 PHYs
- One integrated upstream USB 2.0 PHY
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 Ethernet PHY with HP Auto-MDIX
- Implements Reduced Power Operating Modes
- Minimized BOM Cost — Single 25 MHz crystal (Eliminates cost of separate crystals for USB and Ethernet)
- Built-in Power-On-Reset (POR) circuit (Eliminates requirement for external passive or active reset)
- USB Hub — Fully compliant with Universal Serial Bus Specification Revision 2.0 HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps) compatible
- Port mapping and disable support
- Port Swap: Programmable USB diff-pair pin location
- PHY Boost: Programmable USB signal drive strength
- Select presence of a permanently hardwired USB peripheral device on a port by port basis
- Advanced power saving features
- Downstream PHY goes into low power mode when port power to the port is disabled
- Full Power Management with individual or ganged power control of each downstream port
- Integrated USB termination Pull-up/Pull-down resistors
- Internal short circuit protection of USB differential signal pins
- High-Performance 10/100 Ethernet Controller Fully compliant with IEEE802.3/802.3u
- Integrated Ethernet MAC and PHY
- 10BASE-T and 100BASE-TX support
- Full- and half-duplex support with flow control
- Preamble generation and removal
- Automatic 32-bit CRC generation and checking
- Automatic payload padding and pad removal
- Loop-back modes
- TCP/UDP checksum offload support
- Flexible address filtering modes – One 48-bit perfect address – 64 hash-filtered multicast addresses – Pass all multicast – Promiscuous mode – Inverse filtering – Pass all incoming with status report
- Wakeup packet support
- Integrated Ethernet PHY – Auto-negotiation, HP Auto-MDIX – Automatic polarity detection and correction – Energy Detect
- Power and I/Os — Three PHY LEDs
- Eight GPIOs
- Supports bus-powered and self-powered operation — Internal 1.8v core supply regulator
- External 3.3v I/O supply
- Miscellaneous features
- Optional EEPROM
- Optional 24MHz reference clock output for partner hub
- IEEE 1149.1 (JTAG) Boundary Scan
- Software Windows 2000/XP/Vista Driver
- Linux Driver
- Win CE Driver
- MAC OS Driver — EEPROM Utility
- Packaging 64-pin QFN, lead-free RoHS compliant
- Environmental Commercial Temperature Range 0℃ to +70℃
- Industrial Temperature Range -40℃ to +85℃
- ±8kV HBM without External Protection Devices
- ±8kV contact mode (IEC61000-4-2)
- ±15kV air-gap discharge mode (IEC61000-4-2)
Anwendungen
KI-Übersetzung
- Desktop PCs
- Notebook PCs
- Printers
- Game Consoles
- Embedded Systems
- Docking Stations
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
| 1+ | $ 18.1474 | $ 18.15 |
| 10+ | $ 17.3305 | $ 173.31 |
| 30+ | $ 15.9165 | $ 477.50 |
| 100+ | $ 14.6819 | $ 1468.19 |
Standardgehäuse260/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-64-EP(9x9) | |
| Features | Low-power mode;Power-on reset;Support multicast filtering;Wake-up function | |
| MAC Interface | USB | |
| Voltage - Supply | 3.3V | |
| Integrated PHY | Yes | |
| Communication Interface | JTAG | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Controllers | |
| Hersteller | MICROCHIP | |
| Verp. | QFN-64-EP(9x9) | |
| Features | Low-power mode;Power-on reset;Support multicast filtering;Wake-up function | |
| MAC Interface | USB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Integrated PHY | Yes | |
| Communication Interface | JTAG | |
| Operating Temperature | -40℃~+85℃ | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The LAN9513/LAN9513i is a high performance Hi-Speed USB 2.0 hub with a 10/100 Ethernet controller. With applications ranging from embedded systems, desktop PCs, notebook PCs, printers, game consoles, and docking stations, the LAN9513/LAN9513i is targeted as a high performance, low cost USB/Ethernet and USB/USB connectivity solution.
Merkmale
KI-Übersetzung
- Three downstream ports, one upstream port
- Three integrated downstream USB 2.0 PHYs
- One integrated upstream USB 2.0 PHY
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 Ethernet PHY with HP Auto-MDIX
- Implements Reduced Power Operating Modes
- Minimized BOM Cost — Single 25 MHz crystal (Eliminates cost of separate crystals for USB and Ethernet)
- Built-in Power-On-Reset (POR) circuit (Eliminates requirement for external passive or active reset)
- USB Hub — Fully compliant with Universal Serial Bus Specification Revision 2.0 HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps) compatible
- Port mapping and disable support
- Port Swap: Programmable USB diff-pair pin location
- PHY Boost: Programmable USB signal drive strength
- Select presence of a permanently hardwired USB peripheral device on a port by port basis
- Advanced power saving features
- Downstream PHY goes into low power mode when port power to the port is disabled
- Full Power Management with individual or ganged power control of each downstream port
- Integrated USB termination Pull-up/Pull-down resistors
- Internal short circuit protection of USB differential signal pins
- High-Performance 10/100 Ethernet Controller Fully compliant with IEEE802.3/802.3u
- Integrated Ethernet MAC and PHY
- 10BASE-T and 100BASE-TX support
- Full- and half-duplex support with flow control
- Preamble generation and removal
- Automatic 32-bit CRC generation and checking
- Automatic payload padding and pad removal
- Loop-back modes
- TCP/UDP checksum offload support
- Flexible address filtering modes – One 48-bit perfect address – 64 hash-filtered multicast addresses – Pass all multicast – Promiscuous mode – Inverse filtering – Pass all incoming with status report
- Wakeup packet support
- Integrated Ethernet PHY – Auto-negotiation, HP Auto-MDIX – Automatic polarity detection and correction – Energy Detect
- Power and I/Os — Three PHY LEDs
- Eight GPIOs
- Supports bus-powered and self-powered operation — Internal 1.8v core supply regulator
- External 3.3v I/O supply
- Miscellaneous features
- Optional EEPROM
- Optional 24MHz reference clock output for partner hub
- IEEE 1149.1 (JTAG) Boundary Scan
- Software Windows 2000/XP/Vista Driver
- Linux Driver
- Win CE Driver
- MAC OS Driver — EEPROM Utility
- Packaging 64-pin QFN, lead-free RoHS compliant
- Environmental Commercial Temperature Range 0℃ to +70℃
- Industrial Temperature Range -40℃ to +85℃
- ±8kV HBM without External Protection Devices
- ±8kV contact mode (IEC61000-4-2)
- ±15kV air-gap discharge mode (IEC61000-4-2)
Anwendungen
KI-Übersetzung
- Desktop PCs
- Notebook PCs
- Printers
- Game Consoles
- Embedded Systems
- Docking Stations
C633507 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |