VICOR VTM48ET240T012A00
| Fabricante | |
| Cód. da peça | VTM48ET240T012A00 |
| Nº LCSC | C6326674 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 24V 26V~55V DC DC Converters RoHS |
| Folha de Dados | VICOR VTM48ET240T012A00 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;EMI suppression | |
| Conversion Efficiency | 95.5% | |
| Voltage - Supply | 26V~55V | |
| Output Power | 300W |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 24V |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;EMI suppression | |
| Conversion Efficiency | 95.5% | |
| Voltage - Supply | 26V~55V | |
| Output Power | 300W |
Descrição
The VI Chip current multiplier is a high-efficiency (>95%) Sine Amplitude Converter (SAC) operating from a 26 to 55VDC primary bus to deliver an isolated output. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the K factor of the VTM48EF240T012A00 is 1/2, the capacitance value can be reduced by a factor of 4, resulting in savings of board area, materials and total system cost. The VTM48EF240T012A00 is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the VTM48EF240T012A00 increases overall system efficiency and lowers operating costs compared to conventional approaches. The VTM48EF240T012A00 enables the utilization of Factorized Power Architecture which provides efficiency and size benefits by lowering conversion and distribution losses and promoting high‑density point-of-load conversion.
Recursos
- 48VDC to 24VDC 12.5A current multiplier
- Operating from standard 48V or 24V PRM Regulators
- High efficiency (>95%) reduces system power consumption
- High density (43A/in3) “Full Chip” VI Chip package enables surface mount, low-impedance interconnect to system board
- Contains built-in protection features against: Overvoltage Lockout, Overcurrent, Short Circuit, Overtemperature
- Provides enable / disable control, internal temperature monitoring
- ZVS / ZCS resonant Sine Amplitude Converter topology
- Less than 50°C temperature rise at full load in typical applications
Aplicações
- High-End Computing Systems
- Automated Test Equipment
- High-Density Power Supplies
- Communications Systems
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 165.9917 | $ 165.99 |
| 200+ | $ 66.2322 | $ 13246.44 |
| 500+ | $ 64.0186 | $ 32009.30 |
| 1,000+ | $ 62.9262 | $ 62926.20 |
Encapsulamento Padrão25/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 24V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;EMI suppression | |
| Conversion Efficiency | 95.5% | |
| Voltage - Supply | 26V~55V | |
| Output Power | 300W |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | VICOR | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage | 24V |
| Tipo | Descrição | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;EMI suppression | |
| Conversion Efficiency | 95.5% | |
| Voltage - Supply | 26V~55V | |
| Output Power | 300W |
Descrição
The VI Chip current multiplier is a high-efficiency (>95%) Sine Amplitude Converter (SAC) operating from a 26 to 55VDC primary bus to deliver an isolated output. The Sine Amplitude Converter offers a low AC impedance beyond the bandwidth of most downstream regulators; therefore capacitance normally at the load can be located at the input to the Sine Amplitude Converter. Since the K factor of the VTM48EF240T012A00 is 1/2, the capacitance value can be reduced by a factor of 4, resulting in savings of board area, materials and total system cost. The VTM48EF240T012A00 is provided in a VI Chip package compatible with standard pick-and-place and surface mount assembly processes. The co-molded VI Chip package provides enhanced thermal management due to a large thermal interface area and superior thermal conductivity. The high conversion efficiency of the VTM48EF240T012A00 increases overall system efficiency and lowers operating costs compared to conventional approaches. The VTM48EF240T012A00 enables the utilization of Factorized Power Architecture which provides efficiency and size benefits by lowering conversion and distribution losses and promoting high‑density point-of-load conversion.
Recursos
- 48VDC to 24VDC 12.5A current multiplier
- Operating from standard 48V or 24V PRM Regulators
- High efficiency (>95%) reduces system power consumption
- High density (43A/in3) “Full Chip” VI Chip package enables surface mount, low-impedance interconnect to system board
- Contains built-in protection features against: Overvoltage Lockout, Overcurrent, Short Circuit, Overtemperature
- Provides enable / disable control, internal temperature monitoring
- ZVS / ZCS resonant Sine Amplitude Converter topology
- Less than 50°C temperature rise at full load in typical applications
Aplicações
- High-End Computing Systems
- Automated Test Equipment
- High-Density Power Supplies
- Communications Systems
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

