LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP KSZ9031MNXIC-TR product image
  • KSZ9031MNXIC-TR thumbnail 1
  • KSZ9031MNXIC-TR thumbnail 2
  • KSZ9031MNXIC-TR thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

MICROCHIP KSZ9031MNXIC-TR

제조업체
제조사 품번
KSZ9031MNXIC-TR
LCSC 번호
C631684
포장
QFN-64-EP(8x8)
고객 번호
주요 제원
Gigabit Ethernet Transceiver with GMII/MII Support
데이터시트MICROCHIP KSZ9031MNXIC-TR
RoHS 준수2개 문서 이용 가능
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 6.4142$ 6.41
10+$ 6.2628$ 62.63
30+$ 6.1619$ 184.86
100+$ 6.0626$ 606.26
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
제조업체MICROCHIP
포장QFN-64-EP(8x8)
Voltage - Supply1.8V;2.5V;3.3V
TypePHY Transceiver
Ethernet Speed Standards10BASE-T;100BASE-TX;1000BASE-T
Data Rate10Mbit/s;100Mbit/s;1Gbit/s
Operating Temperature-40℃~+85℃
FeaturesProgrammable LED indication;Cable diagnostics;Low-power mode
InterfaceGMII;MII
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The KSZ9031MNX is a completely integrated triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physicallayer transceiver for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9031MNX offers the industry-standard GMII/MII (Gigabit Media Independent Interface/Media Independent Interface) for connection to GMII/MII MACs in Gigabit Ethernet processors and switches for data transfer at 1000 Mbps or 10/100 Mbps. The KSZ9031MNX reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core. The KSZ9031MNX offers diagnostic features to facilitate system bring-up and debugging in production testing and in product deployment. Parametric NAND tree support enables fault detection between KSZ9031MNX I/Os and the board. The LinkMD TDR-based cable diagnostic identifies faulty copper cabling. Remote and local loopback functions verify analog and digital data paths. The KSZ9031MNX is available in a 64-pin, lead-free QFN package.

주요 특징

AI 번역
  • Single-Chip 10/100/1000 Mbps Ethernet Transceiver Suitable for IEEE 802.3 Applications
  • GMII/MII Standard Interface with 3.3V/2.5V/1.8V Tolerant I/Os
  • Auto-Negotiation to Automatically Select the Highest Link-Up Speed (10/100/1000 Mbps) and Duplex (Half/Full)
  • On-Chip Termination Resistors for the Differential Pairs
  • On-Chip LDO Controller to Support Single 3.3V Supply Operation
  • Jumbo Frame Support Up to 16 KB
  • 125 MHz Reference Clock Output
  • Energy-Detect Power-Down Mode for Reduced Power Consumption When the Cable is Not Attached
  • Wake-On-LAN (WOL) Support with Robust Custom-Packet Detection
  • Programmable LED Outputs for Link, Activity, and Speed
  • Baseline Wander Correction
  • LinkMD TDR-based Cable Diagnostic to Identify Faulty Copper Cabling
  • Parametric NAND Tree Support to Detect Faults Between Chip I/Os and Board
  • Loopback Modes for Diagnostics
  • Automatic MDI/MDI-X Crossover to Detect and Correct Pair Swap at All Speeds of Operation
  • Automatic Detection and Correction of Pair Swaps, Pair Skew, and Pair Polarity
  • MDC/MDIO Management Interface for PHY Register Configuration
  • Interrupt Pin Option
  • Power-Down and Power-Saving Modes
  • Operating Voltages - Core (DVDDL, AVDDL, AVDDL_PLL): 1.2V (External FET or Regulator) - VDD I/O (DVDDH): 3.3V, 2.5V, or 1.8V - Transceiver (AVDDH): 3.3V or 2.5V (Commercial Temp.)
  • 64-pin QFN (8 mm×8 mm) Package

응용 분야

AI 번역
  • Laser/Network Printer
  • Network Attached Storage (NAS)
  • Network Server
  • Broadband Gateway
  • Gigabit SOHO/SMB Router
  • IPTV
  • IP Set-Top Box
  • Game Console
  • IP Camera
  • Triple-Play (Data, Voice, Video) Media Center
  • Media Converter

대체 부품

MPN제조사대체 유형포장재고 현황단가
KSZ9031MNXICMICROCHIP대체 패키징QFN-64-EP(8x8)0$ 5.0971
1 개의 추가 대체 부품이 있습니다.모든 대체품 보기