LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Advanced Energy MPM12-200PI

Fabricante
N.º de pieza fab.
MPM12-200PI
Nº LCSC
C6306373
Emb.
DIP,38.1x38.1mm
Número de Cliente
Atrib. clave
34V~200V 2V~12V DIP,38.1x38.1mm DC DC Converters RoHS
Hoja de DatosAdvanced Energy MPM12-200PI
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteAdvanced Energy
Emb.DIP,38.1x38.1mm
Number of Outputs1
Iout7.5mA
Output Voltage34V~200V
Height20.1mm
Operating Temperature-10℃~+60℃
FeaturesShort Circuit Protection
Output Power1.5W
Voltage - Supply2V~12V
Length38.1mm
Width38.1mm

Descripción

Traducción por IA

The UltraVolt MPM series of proportional DC-to-DC converters provide compact, general purpose high voltage power.

Características

Traducción por IA
  • Unregulated proportional control outputs ranging from 100 to 500 VDC maximum
  • Single output: positive and negative polarity models
  • 1.5 W maximum output power
  • 12 or 24 VDC input
  • Output ripple performance <0.5% (<0.05% with optional shield)
  • Temperature coefficient <300 ppm/°C
  • PCB-mount
  • Reversed polarity and intermittent short-circuit protection
  • Optional 100 VDC isolation between input and high voltage output
  • Available shielded case to guard against external radiated emissions
  • CE mark (LVD and RoHS)

Aplicaciones

Traducción por IA
  • DC to high voltage DC bias supplies for general purpose uses
  • Ink-jet printers and electrostatic separators
  • Rail supplies for PMT/APD detectors and Geiger-Muller tubes
  • Electron-beam deflectors and focusing optics