LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP TC624COA713 product image
Zdjęcia poglądowe

MICROCHIP TC624COA713

Producent
Nr części prod.
TC624COA713
Nr LCSC
C624988
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
SOIC-8 Thermostats - Solid State RoHS
Karta KatalogowaMICROCHIP TC624COA713
Zgodność z RoHS1 dokumentów dostępnych
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
1+$ 1.4293$ 1.43
200+$ 0.5542$ 110.84
500+$ 0.5341$ 267.05
1,000+$ 0.5248$ 524.80
Standardowa Obudowa3300/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Temperature Sensors/Thermostats - Solid State
ProducentMICROCHIP
Opak.SOIC-8
Voltage - Supply2.7V~4.5V
Operating Temperature-;-
Interface-
Temperature Conversion Time-
Temperature Resolution-
FeaturesTemperature threshold monitoring;Hardware comparator / independent temperature control output

Opis

Tłumaczenie AI

The TC622 and TC624 are programmable solid-state temperature sensors designed to replace mechanical switches in sensing and control applications. Both devices integrate the temperature sensor with a voltage reference and all required detector circuitry. The desired temperature set point is set by the user with a single external resistor.

Ambient temperature is sensed and compared to the programmed set point. The OUT and OUT outputs are driven to their active state when the measured temperature exceeds the programmed set point.

The TC622 has a power supply voltage range of 4.5V to 18.0V while the TC624 operates over a power supply range of 2.7V to 4.5V. Both devices are usable over a temperature range of - 40°C to +125°C (TC622VXX, TC624VXX). Both devices feature low supply current making them suitable for portable applications.

Eight-pin through-hole and surface mount packages are available. The TC622 is also offered in a 5-pin TO-220 package.

The TC622 and TC624 are single point temperature detectors ideal for use in a wide variety of applications.

Funkcje

Tłumaczenie AI
  • Temperature Set Point Easily Programs with a Single External Resistor
  • Operates with 2.7V Power Supply (TC624)
  • TO - 220 Package for Direct Mounting to Heatsink (TC622XAT) or Standard 8-Pin PDIP and SOIC

Zastosowania

Tłumaczenie AI
  • Power Supply Over-Temperature Detection
  • Consumer Electronics
  • Fire/Heat Detection
  • UPSs, Amplifiers, Motors
  • CPU Thermal Management in PCs