MICROCHIP TC620HCOA713
| Hersteller | |
| Herst.-Teilenr. | TC620HCOA713 |
| LCSC-Nr. | C624975 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | -40℃~+125℃ SOIC-8 Thermostats - Solid State RoHS |
| Datenblatt | MICROCHIP TC620HCOA713 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Beschreibung
The TC620 and TC621 are programmable logic output temperature detectors designed for use in thermal management applications. The TC620 features an onboard temperature sensor, while the TC621 connects to an external NTC thermistor for remote sensing applications. Both devices feature dual thermal interrupt outputs (HIGH LIMIT and LOW LIMIT), each of which is programmed with a single external resistor. On the TC620, these outputs are driven active (high) when measured temperature equals the user programmed limits. The CONTROL (hysteresis) output is driven high when temperature equals the high limit setting and returns low when temperature falls below the low limit setting. This output can be used to provide ON/OFF control to a cooling fan or heater. The TC621 provides the same output functions except that the logical states are inverted. The TC620/TC621 are usable over operating temperature ranges of 0℃ to 70℃, -40℃ to +125℃
Merkmale
- User Programmable Hysteresis and Temperature Set Point
- Easily Programs with Two External Resistors
- Wide Temperature Detection Range: 0℃ to 70℃ (TC620/TC621CCX); -40℃ to +125℃ (TC620/TC621CVX); -40℃ to +85℃ (TC620/TC621CEX)
- Onboard Temperature Sensing Applications (TC620X)
- External NTC Thermistor for Remote Sensing Applications (TC621X)
- Available in 8-Pin PDIP and SOIC Packages
Anwendungen
- Power Supply Over Temperature Detection
- Consumer Equipment
- Temperature Regulators
- CPU Thermal Protection
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.5404 | $ 1.54 |
| 200+ | $ 0.5958 | $ 119.16 |
| 500+ | $ 0.5758 | $ 287.90 |
| 1,000+ | $ 0.565 | $ 565.00 |
Standardgehäuse3300/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | MICROCHIP | |
| Verp. | SOIC-8 |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Beschreibung
The TC620 and TC621 are programmable logic output temperature detectors designed for use in thermal management applications. The TC620 features an onboard temperature sensor, while the TC621 connects to an external NTC thermistor for remote sensing applications. Both devices feature dual thermal interrupt outputs (HIGH LIMIT and LOW LIMIT), each of which is programmed with a single external resistor. On the TC620, these outputs are driven active (high) when measured temperature equals the user programmed limits. The CONTROL (hysteresis) output is driven high when temperature equals the high limit setting and returns low when temperature falls below the low limit setting. This output can be used to provide ON/OFF control to a cooling fan or heater. The TC621 provides the same output functions except that the logical states are inverted. The TC620/TC621 are usable over operating temperature ranges of 0℃ to 70℃, -40℃ to +125℃
Merkmale
- User Programmable Hysteresis and Temperature Set Point
- Easily Programs with Two External Resistors
- Wide Temperature Detection Range: 0℃ to 70℃ (TC620/TC621CCX); -40℃ to +125℃ (TC620/TC621CVX); -40℃ to +85℃ (TC620/TC621CEX)
- Onboard Temperature Sensing Applications (TC620X)
- External NTC Thermistor for Remote Sensing Applications (TC621X)
- Available in 8-Pin PDIP and SOIC Packages
Anwendungen
- Power Supply Over Temperature Detection
- Consumer Equipment
- Temperature Regulators
- CPU Thermal Protection
C624975 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Typ | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |