LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP6V61UT-E/OT product image
Abbildung ähnlich

MICROCHIP MCP6V61UT-E/OT

Hersteller
Herst.-Teilenr.
MCP6V61UT-E/OT
LCSC-Nr.
C623532
Verp.
SOT-23-5
Kundennummer
Hauptmerkm.
23mA 1 8uV 0.45V/us 134dB 1pA 80uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattMICROCHIP MCP6V61UT-E/OT
RoHS-Konformität2 Dokumente verfügbar
Alternativteile4
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.1623$ 1.16
200+$ 0.4507$ 90.14
500+$ 0.4353$ 217.65
1,000+$ 0.4276$ 427.60
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerMICROCHIP
Verp.SOT-23-5
Output Current23mA
Number of Channels1
Vos - Input Offset Voltage8uV
Slew Rate0.45V/us
Input Offset Current(Ios)60pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)134dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)15nV/℃
Quiescent Current80uA
Gain Bandwidth Product1MHz
FeaturesZero drift / auto-zero;Reverse-phase input protection
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Beschreibung

KI-Übersetzung

The MCP6V61/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a gain bandwidth product of 1 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.8V, while drawing 80 µA/amplifier (typical) of quiescent current. The MCP6V61/1U/2/4 op amps are offered in single (MCP6V61 and MCP6V61U), dual (MCP6V62) and quad (MCP6V64) packages. They were designed using an advanced CMOS process.

Merkmale

KI-Übersetzung
  • High DC Precision:
    • V₀ₛ Drift: ±15 nV/°C (maximum, Vₛₛ = 5.5V)
    • VOS: ±8 μV (maximum)
    • Aₒₗ: 125 dB (minimum, Vₛₛ = 5.5V)
    • PSRR: 117 dB (minimum, Vₛₛ = 5.5V)
    • CMRR: 120 dB (minimum, Vₛₛ = 5.5V)
    • Eₙᵢ: 0.54 μVₚ₋ₚ (typical), f = 0.1 Hz to 10 Hz
    • Eₙᵢ: 0.17 μVₚ₋ₚ (typical), f = 0.01 Hz to 1 Hz
  • Enhanced EMI Protection:
    • Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 101 dB
  • Low Power and Supply Voltages:
    • IQ: 80 μA/amplifier (typical)
    • Wide Supply Voltage Range: 1.8V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT - 23
    • Duals in MSOP - 8, 2x3 TDFN
    • Quads in TSSOP - 14
  • Easy to Use:
    • Rail - to - Rail Input/Output
    • Gain Bandwidth Product: 1 MHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C

Anwendungen

KI-Übersetzung
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MCP6V66T-E/OTMICROCHIPÄhnlicheSOT-23-53$ 1.5083
LTC321AXT5/R6LinearinÄhnlicheSOT-23-5L13,915$ 0.3114
MCP6V61T-E/OTMICROCHIPÄhnlicheSOT-23-50$ 2.6963
MCP6V66UT-E/OTMICROCHIPÄhnlicheSOT-23-50$ 0.9196