LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC5330-SJYML-TR product image
Immagini a scopo illustrativo

MICROCHIP MIC5330-SJYML-TR

Produttore
Cod. Prod.
MIC5330-SJYML-TR
Cod. LCSC
C622281
Imballo
MLF-8
Numero Cliente
Attr. chiave
MLF-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaMICROCHIP MIC5330-SJYML-TR
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.2888$ 1.29
200+$ 0.4986$ 99.72
500+$ 0.4816$ 240.80
1,000+$ 0.4724$ 472.40
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMICROCHIP
ImballoMLF-8
FeaturesBuilt-in LDO regulator;Overcurrent Protection

Descrizione

Traduzione AI

The MIC5330 is a tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5330 integrates two high performance 300mA ULDOs into a tiny 2mm x 2mm leadless MLF package, which provides exceptional thermal package characteristics. The MIC5330 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low drop out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering RF/noise sensitive circuitry, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5330 ULDO™ is available in fixed output voltages in the tiny 8 - pin 2mm x 2mm leadless MLF package which occupies less than half the board area of a single SOT - 6 package. Additional voltage options are available.

Caratteristiche

Traduzione AI
  • 2.3V to 5.5V input voltage range
  • Ultra low dropout voltage ULDO™ 75mV @ 300mA
  • High PSRR -> 70dB @ 1KHz
  • Ultra - low output noise: 30μV_RMS
  • ±2% initial output accuracy
  • Tiny 8 - pin 2mm x 2mm MLF leadless package
  • Excellent Load/Line transient response
  • Fast start up time: 30μs
  • 300mA output current per LDO
  • Thermal shutdown protection
  • Low quiescent current: 75μA per output
  • Current limit protection

Applicazioni

Traduzione AI
  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras
  • RF Power Supply Circuit