LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Cornell Dubilier Electronics CD18FD681JO3 product image
실제 제품과 다를 수 있음

Cornell Dubilier Electronics CD18FD681JO3

제조업체
제조사 품번
CD18FD681JO3
LCSC 번호
C6144820
포장
-
고객 번호
주요 제원
±5% 500V 680pF Mica and PTFE Capacitors RoHS
데이터시트Cornell Dubilier Electronics CD18FD681JO3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 14.162$ 14.16
200+$ 5.6506$ 1130.12
500+$ 5.4627$ 2731.35
1,000+$ 5.3687$ 5368.70
표준 패키지50/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Mica and PTFE Capacitors
제조업체Cornell Dubilier Electronics
포장-
Tolerance±5%
Operating Temperature-55℃~+150℃
Voltage Rating500V
Capacitance680pF
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

CD17 and CD18 types ensure controlled, resonance-free performance up to 1 GHz. Insertion loss data typically maintains flatness within ±0.1 dB across the entire frequency range, and is specified to remain flat within ±0.2 (cycle) dB. The CD17 type is interchangeable with the most commonly used standard mica capacitors, with the same case dimensions and lead spacing as the CD15; the CD18 shares the same case dimensions and lead spacing as the CD19; and the CDV18 matches the CDV19.

주요 특징

AI 번역
  • Shock-resistant with no delamination
  • Capacitance change vs. time (t), voltage (V), and frequency (f) is near zero
  • Very high Q factor at UHF/VHF
  • Typical dissipation factor of 0.0005
  • Minimum dV/dt capability of 100,000 V/μs
  • Low, notch-free impedance at frequencies exceeding 1 GHz
  • Ultra-low ESR with low operating temperature