ROHM BD7561SG-TR
| Hersteller | |
| Herst.-Teilenr. | BD7561SG-TR |
| LCSC-Nr. | C6129646 |
| Verp. | SSOP-5 |
| Kundennummer | |
| Hauptmerkm. | 8mA 1 9mV 900V/ms 60dB 1pA 370uA 1MHz Rail-to-Rail Input, Rail-to-Rail Output SSOP-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datenblatt | ROHM BD7561SG-TR |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 370uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.5V~7.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 5V~14.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 370uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.5V~7.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 5V~14.5V |
Beschreibung
BD7561G/BD7562xxx are CMOS operational amplifiers of the high voltage operation input/output full swing. Also, BD7561SG/BD7562Sxxx which expanded the operating temperature range performs a lineup. An operating voltage range is wide with +5V to +14.5V and is the operational amplifier which is good at a high slew rate, a low input bias current is most suitable for a sensor amplifier and an industrial equipment.
Merkmale
- Wide Operating Supply Voltage
- Input and Output Full Swing
- Low Supply Current
- High Large Signal Voltage Gain
- Wide Temperature Range
Anwendungen
- Sensor Amplifier
- Industrial Equipment
- Consumer Equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7936 | $ 0.79 |
| 200+ | $ 0.3165 | $ 63.30 |
| 500+ | $ 0.3071 | $ 153.55 |
| 1,000+ | $ 0.3008 | $ 300.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 370uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.5V~7.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 5V~14.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ROHM | |
| Verp. | SSOP-5 | |
| Output Current | 8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 900V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 60dB |
| Typ | Beschreibung | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 370uA | |
| Gain Bandwidth Product | 1MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.5V~7.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 5V~14.5V |
Beschreibung
BD7561G/BD7562xxx are CMOS operational amplifiers of the high voltage operation input/output full swing. Also, BD7561SG/BD7562Sxxx which expanded the operating temperature range performs a lineup. An operating voltage range is wide with +5V to +14.5V and is the operational amplifier which is good at a high slew rate, a low input bias current is most suitable for a sensor amplifier and an industrial equipment.
Merkmale
- Wide Operating Supply Voltage
- Input and Output Full Swing
- Low Supply Current
- High Large Signal Voltage Gain
- Wide Temperature Range
Anwendungen
- Sensor Amplifier
- Industrial Equipment
- Consumer Equipment
C6129646 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| BD87581YG-CTR | ROHM | Ähnliche | SSOP-5 | 5 | $ 0.987 | ||
| BU7485SG-TR | ROHM | Ähnliche | SSOP-5 | 2 | $ 1.0291 | ||
| TLR377YG-CTR | ROHM | Ähnliche | SSOP-5 | 17 | $ 0.8552 | ||
| LMR1803YG-CTR | ROHM | Ähnliche | SSOP-5 | 10 | $ 3.3945 | ||
| BU7291G-TR | ROHM | Ähnliche | SSOP-5 | 0 | $ 0.3417 |

